Part Details for 1-1393217-6 by TE Connectivity
Results Overview of 1-1393217-6 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-1393217-6 Information
1-1393217-6 by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for 1-1393217-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H4742
|
Newark | Re031018 |Schrack Te Connectivity 1-1393217-6 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1-1393217-6
|
Avnet Americas | RE031018, RELAY - Bulk (Alt: 1-1393217-6) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
71344641
|
RS | Circular Connector, RE031018 Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1200 / $4.4600 | RFQ |
DISTI #
1-1393217-6
|
Avnet Abacus | RE031018 RELAY (Alt: 1-1393217-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-1393217-6
|
Avnet Abacus | (Alt: 1-1393217-6) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now |
Part Details for 1-1393217-6
1-1393217-6 CAD Models
1-1393217-6 Part Data Attributes
|
1-1393217-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1393217-6
TE Connectivity
(1-1393217-6) RE031018
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 10 mm | |
Body Height | 10.6 mm | |
Body Length or Diameter | 20 mm | |
Coil Current(DC)-Max | 0.011 A | |
Coil Power | 200 mW | |
Coil Resistance | 1620 Ω | |
Coil Voltage(DC)-Max | 18 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 6A@400VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 70 °C | |
Packing Method | TUBE | |
Physical Dimension | 20mm x 10mm x 10.6mm | |
Reference Standard | CSA; CUL; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | RT3 | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for 1-1393217-6
This table gives cross-reference parts and alternative options found for 1-1393217-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1393217-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1-1393217-6 | TE Connectivity | Check for Price | Power/Signal Relay, SPST, Momentary, 0.011A (Coil), 18VDC (Coil), 200mW (Coil), DC Input, AC Output, Through Hole-Straight Mount | 1-1393217-6 vs 1-1393217-6 |
1-1393217-6 Frequently Asked Questions (FAQ)
-
The recommended torque value for the 1-1393217-6 connector is 0.5-1.5 Nm (4.4-13.3 in-lbs). It's essential to follow the recommended torque specification to ensure proper mating and prevent damage to the connector.
-
Yes, the 1-1393217-6 connector is designed to withstand high-vibration environments. It has a ruggedized design and is suitable for use in applications where vibration is a concern, such as in industrial, automotive, or aerospace industries.
-
The 1-1393217-6 connector is designed to operate in a wide range of temperatures (-40°C to 125°C) and can withstand high humidity. However, it's essential to follow the recommended operating conditions and environmental specifications to ensure reliable performance.
-
Yes, the 1-1393217-6 connector is designed to be compatible with other TE Connectivity products, including cables, connectors, and accessories. It's essential to verify compatibility before integrating the connector into your system.
-
The typical lead time for delivery of the 1-1393217-6 connector varies depending on the region, quantity, and availability. It's recommended to check with TE Connectivity or an authorized distributor for the most up-to-date lead time information.