Part Details for 1-1393212-0 (T92S7D12-24) by TE Connectivity
Results Overview of 1-1393212-0 (T92S7D12-24) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-1393212-0 (T92S7D12-24) Information
1-1393212-0 (T92S7D12-24) by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for 1-1393212-0 (T92S7D12-24)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71210283
|
RS | Relay, General Purpose, DPST-NO, Through Hole, 24 VDC, 30A, 277VAC, T92 Series Min Qty: 240 Package Multiple: 1 Container: Bulk | 0 |
|
$22.5900 | RFQ |