Part Details for 1-1393139-5 by TE Connectivity
Results Overview of 1-1393139-5 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-1393139-5 Information
1-1393139-5 by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for 1-1393139-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14M7292
|
Newark | Mdr-163-1=Mdr |Potter&brumfield Te Connectivity 1-1393139-5 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,327.5800 / $3,656.5400 | Buy Now |
DISTI #
1-1393139-5
|
Avnet Americas | - Bulk (Alt: 1-1393139-5) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$2,486.9520 / $3,163.1000 | Buy Now |
DISTI #
AMP1-1393139-5
|
Heilind Electronics | Cross Referenced to TE CNTY AMP - Part: AMP1-1393139-5 | Americas - 0 in Stock |
|
$2,562.1110 / $3,795.7202 | Buy Now |
|
Onlinecomponents.com | MDR-163-1=MDR |
4 In Stock |
|
$3,357.1800 / $3,476.1400 | Buy Now |
DISTI #
1-1393139-5
|
TTI | General Purpose Relays MDR-163-1=MDR EMG ST/MDR RELAY Min Qty: 3 Package Multiple: 1 Container: Each | Americas - 0 |
|
$3,224.4300 / $3,288.9200 | Buy Now |
DISTI #
AMP1-1393139-5
|
Interstate Connecting Components | Cross Referenced to TE CNTY AMP - Part: AMP1-1393139-5 | 0 |
|
$2,562.1110 / $3,795.7202 | Buy Now |
DISTI #
1-1393139-5
|
Avnet Abacus | (Alt: 1-1393139-5) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MDR-163-1=MDR |
4 In Stock |
|
$3,357.1800 / $3,476.1400 | Buy Now |
Part Details for 1-1393139-5
1-1393139-5 CAD Models
1-1393139-5 Part Data Attributes
|
1-1393139-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1393139-5
TE Connectivity
POWER/SIGNAL RELAY, 12PDT, MOMENTARY, 6900mW (COIL)
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 34 Weeks | |
Body Height | 98.6 mm | |
Coil Current(AC)-Max | 0.23 A | |
Coil Current(DC)-Max | 0.23 A | |
Coil Power | 6900 mW | |
Coil Resistance | 62 Ω | |
Coil Voltage(AC)-Max | 115 V | |
Coil/Input Supply Type | AC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 115 V | |
Dielectric Strength Between Coil and Contacts | 1230 Vrms | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | ||
Packing Method | BOX | |
Relay Action | MOMENTARY | |
Relay Form | 12 FORM C | |
Relay Function | 12PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |