Part Details for 1-1393139-2 by TE Connectivity
Results Overview of 1-1393139-2 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-1393139-2 Information
1-1393139-2 by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for 1-1393139-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC6084
|
Newark | Industrial Relays Mdr |Amp Te Connectivity 1-1393139-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$3,265.1500 | Buy Now |
DISTI #
1-1393139-2
|
Avnet Americas | - Bulk (Alt: 1-1393139-2) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$2,412.5752 / $3,068.5000 | Buy Now |
DISTI #
AMP1-1393139-2
|
Heilind Electronics | MDR-138-8=MDR | Americas - 1 in Stock |
|
$2,761.6501 / $3,582.6812 | Buy Now |
|
Onlinecomponents.com | MDR-138-8=MDR |
10 In Stock |
|
$3,062.5100 / $3,093.3700 | Buy Now |
DISTI #
16321556
|
Verical | Power Relay 8PDT 125VDC 1.52KOhm Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$3,577.8700 | Buy Now |
DISTI #
AMP1-1393139-2
|
Interstate Connecting Components | MDR-138-8=MDR | 0 |
|
$2,761.6501 / $3,582.6812 | Buy Now |
DISTI #
1-1393139-2
|
Avnet Abacus | MDR1388MDR (Alt: 1-1393139-2) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MDR-138-8=MDR |
10 In Stock |
|
$3,062.5100 / $3,093.3700 | Buy Now |
Part Details for 1-1393139-2
1-1393139-2 CAD Models
1-1393139-2 Part Data Attributes
|
1-1393139-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1393139-2
TE Connectivity
POWER/SIGNAL RELAY, 8PDT, MOMENTARY, 0.082A (COIL), 125VDC (COIL), 10300mW (COIL)
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | TE Connectivity | |
Body Height | 89.7 mm | |
Coil Current(AC)-Max | 0.082 A | |
Coil Current(DC)-Max | 0.082 A | |
Coil Power | 10300 mW | |
Coil Resistance | 1520 Ω | |
Coil Voltage(DC)-Max | 125 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(DC)-Max | 125 V | |
Dielectric Strength Between Coil and Contacts | 2375 Vrms | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | ||
Packing Method | BOX | |
Relay Action | MOMENTARY | |
Relay Form | 8 FORM C | |
Relay Function | 8PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |