Part Details for 1-1337455-0 by TE Connectivity
Results Overview of 1-1337455-0 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-1337455-0 Information
1-1337455-0 by TE Connectivity is an RF Adapter.
RF Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1-1337455-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2971357
|
Farnell | BNC STR ADP PP 50OHM SILVER PLTD RoHS: Compliant Min Qty: 15 Lead time: 1 Weeks, 2 Days Container: Each | 214 |
|
$9.3454 / $9.9007 | Buy Now |
DISTI #
3399427
|
Farnell | RF ADAPTER, BNC PLUG-PLUG, 50 OHM RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 4 Days Container: Each | 1 |
|
$6.1354 / $11.0655 | Buy Now |
DISTI #
1-1337455-0
|
Avnet Americas | Conn BNC Adapter PL/PL 0Hz to 4GHz 50Ohm ST Silver Individual - Bulk (Alt: 1-1337455-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | BNC STRAIGHT ADAPTOR P-P 50 OHM RoHS: Compliant |
267 Partner Stock |
|
$4.0200 / $5.6400 | Buy Now |
DISTI #
16321456
|
Verical | Conn BNC Adapter 0Hz to 4GHz 50Ohm ST Panel Mount PL/PL Silver Tray Min Qty: 11 Package Multiple: 1 | Americas - 267 |
|
$5.3900 / $5.7100 | Buy Now |
DISTI #
1-1337455-0
|
TME | connector BNC Str Adp PP 50Ohm Silver Pltd Min Qty: 1 | 0 |
|
$8.4300 / $15.3400 | RFQ |
DISTI #
000000000002654210
|
Sager | RF Adapters - In Series STR ADP PP 50 OHM AG | 0 |
|
Buy Now | |
|
Master Electronics | BNC STRAIGHT ADAPTOR P-P 50 OHM RoHS: Compliant |
267 Partner Stock |
|
$4.0200 / $5.6400 | Buy Now |
Part Details for 1-1337455-0
1-1337455-0 CAD Models
1-1337455-0 Part Data Attributes
|
1-1337455-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1337455-0
TE Connectivity
BNC-BNC, Panel Mount, Panel Mount, Male-Male, Plug-plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Adapter Style | BNC-BNC | |
Body/Shell Style | PLUG-PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE-MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2100VAC V | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | SILVER | |
Shell Material | BRASS | |
Total Number of Contacts | 1 |
1-1337455-0 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-0.7 Nm (5-7 in-lbs). It's essential to follow this torque specification to ensure reliable connections and prevent damage to the connector.
-
Yes, the 1-1337455-0 connector is designed to withstand high-vibration environments. It meets the IEC 61373 Cat 2 standard for vibration resistance, making it suitable for use in applications such as industrial control systems, transportation, and more.
-
The 1-1337455-0 connector has a rating of IP67, which means it provides protection against solid objects and water ingress up to 1 meter for 30 minutes. However, it's essential to ensure proper sealing and installation to maintain the IP67 rating in outdoor environments.
-
The 1-1337455-0 connector has an operating temperature range of -40°C to 125°C (-40°F to 257°F). It's essential to ensure that the connector is used within this temperature range to maintain its performance and reliability.
-
Yes, the 1-1337455-0 connector is designed to be compatible with other TE Connectivity products, such as cable assemblies and PCB connectors. However, it's essential to verify compatibility and ensure proper mating before using the connector with other products.