Part Details for 1-1195304-5 by TE Connectivity
Results Overview of 1-1195304-5 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1-1195304-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A139000-ND
|
DigiKey | CONN INSERT HSG 5POS Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
8 In Stock |
|
$187.8624 / $237.9300 | Buy Now |
DISTI #
RYCMTCP-116-05S2
|
Heilind Electronics | 674339-000 | Americas - 0 in Stock |
|
$221.0148 | Buy Now |
|
Onlinecomponents.com | MTCP-116-05S2 RoHS: Compliant | 0 |
|
$188.7500 / $530.6400 | Buy Now |
DISTI #
RYCMTCP-116-05S2
|
Interstate Connecting Components | 674339-000 | 0 |
|
$221.0148 | Buy Now |
|
Master Electronics | MTCP-116-05S2 RoHS: Compliant | 0 |
|
$188.7500 / $530.6400 | Buy Now |
Part Details for 1-1195304-5
1-1195304-5 CAD Models
1-1195304-5 Part Data Attributes
|
1-1195304-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1195304-5
TE Connectivity
I/O CONN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Associated Mil-Specs | MIL-C-38999 | |
Cable Entry-Max | 0.109 inch | |
Cable Entry-Min | 0.065 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | POLYARYLENE/POLYETHYLENE | |
Military Connector Accessory Name | INSERT ITEM | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 1.5 A | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG |