-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, 0.025in Min Cable Dia, 0.06in Max Cable Dia, Contact, Copper Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K3246
|
Newark | Contact, Receptacle, 26-22Awg, Crimp, Product Range:Mte, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Tin Plated Contacts, For Use With:Ampmodu Short Point Connectors Rohs Compliant: Yes |Amp Te Connectivity 1-104480-7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 79365 |
|
$0.0740 / $0.0880 | Buy Now |
DISTI #
74AC2435
|
Newark | Contact, Socket, 26-22Awg, Crimp, Product Range:Ampmodu Short Point Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Tin Plated Contacts, For Use With:Ampmodu Short Point Series Rohs Compliant: Yes |Amp Te Connectivity 1-104480-7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9248 |
|
$0.0850 / $0.1090 | Buy Now |
DISTI #
28X2600
|
Newark | Contact, Receptacle, 26-22Awg, Crimp, Full Reel, Product Range:Mte, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Tin Plated Contacts, For Use With:Ampmodu Short Point Connectors Rohs Compliant: Yes |Amp Te Connectivity 1-104480-7 RoHS: Compliant Min Qty: 75000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0820 | Buy Now |
DISTI #
5831-1-104480-7TR-ND
|
DigiKey | CONN SOCKET 22-26AWG CRIMP TIN Min Qty: 15000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
15000 In Stock |
|
$0.1060 | Buy Now |
DISTI #
A100411CT-ND
|
DigiKey | CONN SOCKET 22-26AWG CRIMP TIN Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0654 / $0.1500 | Buy Now |
DISTI #
52K3246
|
Avnet Americas | Contact Socket Crimp Straight Cable Mount T/R - Product that comes on tape, but is not reeled (Alt: 52K3246) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Ammo Pack | 79365 Partner Stock |
|
$0.1030 / $0.1660 | Buy Now |
DISTI #
74AC2435
|
Avnet Americas | Contact Socket Crimp Straight Cable Mount T/R - Product that comes on tape, but is not reeled (Alt: 74AC2435) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 6 Days Container: Ammo Pack | 9248 Partner Stock |
|
$0.0940 / $0.1120 | Buy Now |
DISTI #
1-104480-7
|
Avnet Americas | Contact Socket Crimp Straight Cable Mount T/R (Alt: 1-104480-7) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0710 / $0.0725 | Buy Now |
DISTI #
571-1-104480-7-MR
|
Mouser Electronics | Headers & Wire Housings SKT 26-22 Reel of 1000 RoHS: Compliant | 24000 |
|
$0.0880 / $0.0920 | Buy Now |
DISTI #
571-1-104480-7
|
Mouser Electronics | Headers & Wire Housings SKT 26-22 Reel of 15000 RoHS: Compliant | 15000 |
|
$0.0630 / $0.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-104480-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-104480-7
TE Connectivity
Connector Accessory, 0.025in Min Cable Dia, 0.06in Max Cable Dia, Contact, Copper Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.06 inch | |
Cable Entry-Min | 0.025 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 12 mΩ | |
Cross Section Area | 0.4 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 200 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 3 A | |
Rated Voltage | 300 V | |
Rated Voltage(AC) | 300 V | |
Terminal Type | CRIMP | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |
This table gives cross-reference parts and alternative options found for 1-104480-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-104480-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
104480-2 | TE Connectivity | $0.1261 | SHORT POINT CONT PLTD SN-PB | 1-104480-7 vs 104480-2 |
1-104480-6 | TE Connectivity | $0.1787 | (1-104480-6) SHORT POINT RECP CONT LP | 1-104480-7 vs 1-104480-6 |
1-104480-4 | TE Connectivity | $0.2625 | Connector Accessory, 0.025in Min Cable Dia, 0.06in Max Cable Dia, Contact, Copper Alloy | 1-104480-7 vs 1-104480-4 |
104480-7 | TE Connectivity | $0.2660 | SHORT POINT RECP CONT LP | 1-104480-7 vs 104480-7 |
104480-8 | TE Connectivity | $0.3345 | SHORT POINT RCP CONT LP | 1-104480-7 vs 104480-8 |
104480-5 | TE Connectivity | Check for Price | WIRE TERMINAL | 1-104480-7 vs 104480-5 |
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
Yes, the 1-104480-7 connector is designed to withstand high-vibration environments, making it suitable for use in industrial, automotive, and aerospace applications.
While the datasheet specifies AWG 20-24, the connector can accommodate wire sizes ranging from AWG 18 to AWG 26, but the wire stripping length and insulation diameter may need to be adjusted accordingly.
The 1-104480-7 connector is rated for operation in temperatures ranging from -40°C to 125°C (-40°F to 257°F).
Yes, the connector is designed to withstand harsh environments, including high humidity and exposure to certain chemicals, but it's essential to follow proper sealing and protection guidelines to ensure reliability.