Part Details for 1-103673-5 by TE Connectivity
Results Overview of 1-103673-5 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-103673-5 Information
1-103673-5 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1-103673-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69H8091
|
Newark | 16 Mte Hdr Srra Latch W/Hldwn |Amp Te Connectivity 1-103673-5 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1600 / $2.3600 | Buy Now |
DISTI #
20C8516
|
Newark | 16 Mte Hdr Srra Latch W/Hldwn Rohs Compliant: No |Amp Te Connectivity 1-103673-5 RoHS: Not Compliant Min Qty: 1728 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9600 / $2.0700 | Buy Now |
DISTI #
A28608-ND
|
DigiKey | CONN HEADER R/A 16POS 2.54MM Min Qty: 1 Lead time: 25 Weeks Container: Tube |
314 In Stock |
|
$1.6943 / $3.0900 | Buy Now |
DISTI #
1-103673-5
|
Avnet Americas | - Rail/Tube (Alt: 1-103673-5) RoHS: Not Compliant Min Qty: 1728 Package Multiple: 864 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$1.4304 / $1.4939 | Buy Now |
DISTI #
571-11036735
|
Mouser Electronics | Headers & Wire Housings 16P LATCHING HEADER 864 RoHS: Not Compliant | 336 |
|
$1.6700 / $3.0900 | Buy Now |
DISTI #
71353529
|
RS | SOLIS SP SPD22-16COM22-18MIL1644 Min Qty: 864 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5200 / $2.7400 | RFQ |
DISTI #
AMP1-103673-5
|
Heilind Electronics | 16 MTE HDR SRRA LATCH W/HLDWN | Americas - 0 in Stock |
|
$1.9105 / $1.9390 | Buy Now |
|
Onlinecomponents.com | 16 MTE HDR SRRA LATCH W/HLDWN |
617 In Stock |
|
$1.6100 / $3.5300 | Buy Now |
DISTI #
84937906
|
Verical | Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder RA Side Entry Thru-Hole Box RoHS: Not Compliant Min Qty: 24 Package Multiple: 12 Date Code: 1712 | Americas - 612 |
|
$2.7040 / $4.5890 | Buy Now |
|
Bristol Electronics | 21 |
|
RFQ |
Part Details for 1-103673-5
1-103673-5 CAD Models
1-103673-5 Part Data Attributes
|
1-103673-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-103673-5
TE Connectivity
(1-103673-5) 16 MTE HDR SRRA LATCH W/HLDWN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.535 inch | |
Body Depth | 0.275 inch | |
Body Length | 1.7 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | PLASTIC | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | DUAL POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
1-103673-5 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs). It's essential to follow this torque specification to ensure reliable connections and prevent damage to the connector.
-
Yes, the 1-103673-5 connector is designed to withstand high-vibration environments. However, it's crucial to ensure proper mounting and secure the connector to the PCB or panel to prevent damage or disconnection.
-
The 1-103673-5 connector has a rating of IP20, which means it provides some protection against solid objects and limited protection against water. However, it's not suitable for direct exposure to harsh outdoor environments or immersion in water. For outdoor or harsh environmental use, consider using a connector with a higher IP rating or additional protection measures.
-
While the datasheet recommends using AWG 20-24 wire, it's possible to use other wire sizes. However, you should ensure the wire size is compatible with the connector's terminal design and that the wire can withstand the maximum current rating of the connector. Consult with a TE Connectivity representative or a qualified engineer for guidance on using non-recommended wire sizes.
-
Yes, to ensure reliable operation and prevent damage to the connector, follow these PCB design considerations: maintain a minimum clearance of 1.5 mm around the connector, use a solder mask to prevent solder bridging, and ensure the PCB material can withstand the operating temperature range of the connector.