Part Details for 1-103673-3 by TE Connectivity
Results Overview of 1-103673-3 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-103673-3 Information
1-103673-3 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1-103673-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H2811
|
Newark | 14 Mte Hdr Srra Latch W/Hldwn Rohs Compliant: No |Amp Te Connectivity 1-103673-3 RoHS: Not Compliant Min Qty: 1008 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3100 / $2.4500 | Buy Now |
DISTI #
1-103673-3
|
Avnet Americas | Conn Shrouded Header HDR 14 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 1-103673-3) RoHS: Not Compliant Min Qty: 1008 Package Multiple: 1008 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$1.8432 / $1.8816 | Buy Now |
DISTI #
571-11036733
|
Mouser Electronics | Headers & Wire Housings 14P MTE HDR W/LTCH 1008 RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
71706646
|
RS | 14 MTE HDR SRRA LATCH W/HLDWN Min Qty: 1008 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5100 / $2.7200 | RFQ |
|
Onlinecomponents.com | 14 MTE HDR SRRA LATCH W/HLDWN |
2 In Stock |
|
$1.9200 / $4.6310 | Buy Now |
|
Quest Components | 14 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 12 |
|
$1.6590 / $2.2120 | Buy Now |
DISTI #
000000000000656317
|
Sager | Headers & Wire Housings 14P MTE HDR W/LTCH 1008 | 0 |
|
Buy Now | |
|
Master Electronics | 14 MTE HDR SRRA LATCH W/HLDWN |
2 In Stock |
|
$1.9200 / $4.6310 | Buy Now |
Part Details for 1-103673-3
1-103673-3 CAD Models
1-103673-3 Part Data Attributes
|
1-103673-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-103673-3
TE Connectivity
(1-103673-3) 14 MTE HDR SRRA LATCH W/HLDWN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.535 inch | |
Body Depth | 0.275 inch | |
Body Length | 1.5 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | PLASTIC | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | DUAL POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1-103673-3
This table gives cross-reference parts and alternative options found for 1-103673-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-103673-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1-103673-3 | TE Connectivity | $1.3395 | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | 1-103673-3 vs 1-103673-3 |
6-103673-3 | TE Connectivity | $1.9327 | (6-103673-3) 14 MTE HDR SRRA LATCH W/HLDWN | 1-103673-3 vs 6-103673-3 |