Part Details for 1-103673-1 by TE's AMP
Results Overview of 1-103673-1 by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-103673-1 Information
1-103673-1 by TE's AMP is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part Details for 1-103673-1
1-103673-1 CAD Models
1-103673-1 Part Data Attributes
|
1-103673-1
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
1-103673-1
TE's AMP
12 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1-103673-1
This table gives cross-reference parts and alternative options found for 1-103673-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-103673-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
6-103673-1 | TE Connectivity | $1.9007 | (6-103673-1) 12 MTE HDR SRRA LATCH W/HLDWN | 1-103673-1 vs 6-103673-1 |
1-103673-1 | TE Connectivity | $2.5600 | (1-103673-1) 12 MTE HDR SRRA LATCH W/HLDWN | 1-103673-1 vs 1-103673-1 |
1-103673-1 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.3 in-lbs). It's essential to follow this torque specification to ensure reliable connections and prevent damage to the connector.
-
Yes, the 1-103673-1 connector is designed to withstand high-vibration environments. However, it's crucial to ensure proper mounting and secure the connector to the PCB or panel to prevent damage or disconnection.
-
The 1-103673-1 connector has a rating of IP20, which means it provides some protection against solid objects and limited protection against water. However, it's not suitable for direct exposure to harsh outdoor environments or immersion in water. For outdoor or harsh environmental use, consider using a connector with a higher IP rating or additional protection measures.
-
While the datasheet recommends using AWG 20-24 wire, it's possible to use other wire sizes. However, you should ensure the wire size is compatible with the connector's terminal design and that the wire can withstand the maximum current rating of the connector. Consult with a TE Connectivity representative or a qualified engineer for guidance on using non-recommended wire sizes.
-
Yes, to ensure reliable operation and prevent damage to the connector, follow these PCB design considerations: maintain a minimum clearance of 1.5 mm between the connector and nearby components, use a solder mask to prevent solder bridging, and ensure the PCB material can withstand the operating temperature range of the connector.