-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30 MODII 2PC HDR DR SHRD .100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-102567-3 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F4401
|
Newark | 30 Modii 2Pc Hdr Dr Shrd .100 Rohs Compliant: No |Amp Te Connectivity 1-102567-3 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1000 / $6.7700 | Buy Now |
DISTI #
1-102567-3
|
Avnet Americas | Conn Shrouded Header HDR 30 POS 2.54mm Solder ST Thru-Hole - Rail/Tube (Alt: 1-102567-3) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$4.6368 / $4.7334 | Buy Now |
DISTI #
571-11025673
|
Mouser Electronics | Board to Board & Mezzanine Connectors 30P DRST HEADER 400 RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
71706196
|
RS | 30 MODII 2PC HDR DR SHRD .100 Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$6.2900 / $6.8400 | RFQ |
|
Onlinecomponents.com | 30 MODII 2PC HDR DR SHRD .100 | Alternative Product Available |
|
$4.8300 / $10.1100 | Buy Now |
|
Bristol Electronics | 145 |
|
RFQ | ||
DISTI #
000000000000655983
|
Sager | Board to Board & Mezzanine Connectors 30P DRST HEADER 400 | 0 |
|
Buy Now | |
DISTI #
1-102567-3
|
Avnet Abacus | Conn Shrouded Header HDR 30 POS 254mm Solder ST ThruHole (Alt: 1-102567-3) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 40 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-102567-3
|
Avnet Abacus | Conn Shrouded Header HDR 30 POS 254mm Solder ST ThruHole (Alt: 1-102567-3) RoHS: Not Compliant Min Qty: 200 Package Multiple: 40 Lead time: 51 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 30 MODII 2PC HDR DR SHRD .100 | Alternative Product Available |
|
$4.8300 / $10.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-102567-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-102567-3
TE Connectivity
30 MODII 2PC HDR DR SHRD .100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU, ACTION PIN | |
Body Depth | 0.55 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.18 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.3 in-lbs).
Yes, the connector is designed for harsh environments and can withstand outdoor use, but it's essential to follow proper sealing and installation procedures to ensure IP67 rating.
While it's possible to use a different wire gauge, it's not recommended as it may affect the connector's performance and reliability. It's best to stick with the recommended wire gauge range of 24-18 AWG.
To ensure proper mating and unmating, make sure to follow the recommended mating and unmating forces, and use the correct tooling and procedures to avoid damaging the connector.
Yes, the 1-102567-3 connector is designed to be compatible with other TE Connectivity products, such as their circular connectors and cable assemblies. However, it's essential to verify compatibility before using them together.