Part Details for 1-100711-01 by Sensirion
Results Overview of 1-100711-01 by Sensirion
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-100711-01 Information
1-100711-01 by Sensirion is an Other Sensor/Transducer.
Other Sensors/Transducers are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for 1-100711-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88070305
|
Verical | Humidity/Temperature Sensor Analog Serial (I2C) Automotive 6-Pin DFN EP T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 375 |
|
$8.4179 / $9.1045 | Buy Now |
DISTI #
SHT21P
|
TME | Sensor: temperature and humidity, 0÷100%RH, -40÷125°C, DFN6, SHT Min Qty: 1 | 7 |
|
$5.0100 / $6.8800 | Buy Now |
Part Details for 1-100711-01
1-100711-01 CAD Models
1-100711-01 Part Data Attributes
|
1-100711-01
Sensirion
Buy Now
Datasheet
|
Compare Parts:
1-100711-01
Sensirion
Sensor/Transducer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SENSIRION AG | |
Package Description | DFN-6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 3 mm | |
Body Height | 1.1 mm | |
Body Length or Diameter | 3 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | ANALOG/DIGITAL | |
Output Type | ANALOG/DIGITAL OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.1,40 | |
Package Shape/Style | SQUARE | |
Screening Level | AEC-Q100 | |
Sensors/Transducers Type | HUMIDITY AND TEMPERATURE SENSOR | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.1 V | |
Surface Mount | YES | |
Technology | CMOS |
1-100711-01 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the 1-100711-01 is -20°C to 60°C, with a tolerance of ±1°C.
-
The 1-100711-01 is designed to operate in humid environments, but it's essential to ensure that the sensor is not exposed to condensation or water droplets, as this can affect its accuracy and reliability.
-
The response time of the 1-100711-01 is typically around 1-2 seconds, depending on the specific application and environmental conditions.
-
No, the 1-100711-01 is not designed for use in explosive or hazardous environments. It's essential to follow the manufacturer's guidelines and safety precautions when using this sensor.
-
The 1-100711-01 is designed to operate within a specific air pressure range (typically 800-1100 mbar). Significant changes in air pressure may affect the sensor's accuracy, so it's essential to consider this factor in your application.