Part Details for 1/16A24-P20-I5-F-M-E by Advanced Energy Industries Inc
Results Overview of 1/16A24-P20-I5-F-M-E by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1/16A24-P20-I5-F-M-E Information
1/16A24-P20-I5-F-M-E by Advanced Energy Industries Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for 1/16A24-P20-I5-F-M-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-1/16A24-P20-I5-F-M-E-ND
|
DigiKey | DC/DC CONVERTER 62V 20W Min Qty: 3 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,096.7800 | Buy Now |
DISTI #
1/16A24-P20-I5-F-M-E
|
Avnet Americas | Module DC-DC 1-OUT 0V to 62V 320mA 20W Chassis Mount - Bulk (Alt: 1/16A24-P20-I5-F-M-E) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$937.1247 / $1,020.9326 | Buy Now |
DISTI #
324-116A24P20I5FME
|
Mouser Electronics | Non-Isolated DC/DC Converters A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, , +62V DC HVout, 20W, Thru-hole mount, Regulated, I5 Interface 0 to +5 VDC Monitors/Controls, Ripple reduction filter, Mu Metal shield, Eared mounting flange RoHS: Compliant | 0 |
|
$1,096.4000 / $1,115.6600 | Order Now |
Part Details for 1/16A24-P20-I5-F-M-E
1/16A24-P20-I5-F-M-E CAD Models
1/16A24-P20-I5-F-M-E Part Data Attributes
|
1/16A24-P20-I5-F-M-E
Advanced Energy Industries Inc
Buy Now
|
Compare Parts:
1/16A24-P20-I5-F-M-E
Advanced Energy Industries Inc
|
Samacsys Manufacturer | Advanced Energy |