Part Details for 1/16A24-P20-I5-F-M-C by UltraVolt Inc
Results Overview of 1/16A24-P20-I5-F-M-C by UltraVolt Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1/16A24-P20-I5-F-M-C Information
1/16A24-P20-I5-F-M-C by UltraVolt Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for 1/16A24-P20-I5-F-M-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006104191
|
Sager | Non-Isolated DC/DC Converters A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, , +62V DC HVout, 20W, Thru-hole mount, Regulated, I5 Interface 0 to +5 VDC Monitors/Controls, Ripple reduction filter, Mu Metal shield, Aluminum Case Min Qty: 1 | 0 |
|
$1,194.6600 / $1,262.9300 | Buy Now |