Part Details for 0ZRE0012FF1C by Bel Fuse
Results Overview of 0ZRE0012FF1C by Bel Fuse
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0ZRE0012FF1C Information
0ZRE0012FF1C by Bel Fuse is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 0ZRE0012FF1C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC4734
|
Newark | Bulk |Bel Fuse 0ZRE0012FF1C RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1710 / $0.1870 | Buy Now |
DISTI #
5923-0ZRE0012FF1C-ND
|
DigiKey | PTC RESET FUSE 240V 120MA RADIAL Min Qty: 1 Lead time: 9 Weeks Container: Box |
5010 In Stock |
|
$0.1753 / $0.4800 | Buy Now |
DISTI #
0ZRE0012FF1C
|
Avnet Americas | Radial Resettable Fuse, PPTC, 0ZRE, 240 V, 120 mA, 300 mA, 15 s, Round - Bulk (Alt: 0ZRE0012FF1C) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1542 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 0.12A(hold) 0.3A(trip) 240VDC/240VAC 1.2A 1W 3Ohm Radial 8.3 X 3.8mm Bulk RoHS: Compliant |
200 In Stock |
|
$0.1631 / $0.2757 | Buy Now |
DISTI #
0ZRE0012FF1C
|
TME | Fuse: PTC polymer, 120mA, SMD Min Qty: 1 | 0 |
|
$0.1880 / $0.3440 | RFQ |
DISTI #
0ZRE0012FF1C
|
Avnet Abacus | Radial Resettable Fuse PPTC 0ZRE 240 V 120 mA 300 mA 15 s Round (Alt: 0ZRE0012FF1C) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PTC Resettable Fuse 0.12A(hold) 0.3A(trip) 240VDC/240VAC 1.2A 1W 3Ohm Radial 8.3 X 3.8mm Bulk RoHS: Compliant |
200 In Stock |
|
$0.1631 / $0.2757 | Buy Now |
Part Details for 0ZRE0012FF1C
0ZRE0012FF1C CAD Models
0ZRE0012FF1C Part Data Attributes
|
0ZRE0012FF1C
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0ZRE0012FF1C
Bel Fuse
PTC Thermistor, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | BelFuse | |
Additional Feature | MINIMUM RESISTANCE IS 3 OHMS | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 10.7 mm | |
Package Length | 8.3 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3.8 mm | |
Packing Method | BULK | |
Rated Temperature | 23 °C | |
Reference Standard | AEC-Q200, UL, TUV | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERLOAD PROTECTION | |
Working Voltage | 240 V |
0ZRE0012FF1C Frequently Asked Questions (FAQ)
-
Bel Fuse provides a recommended PCB layout and land pattern in their application notes or design guides. It's essential to follow these guidelines to ensure proper thermal performance, reduce thermal resistance, and prevent overheating.
-
To select the correct fuse, consider factors such as the maximum current, voltage, and power rating required for your application. Also, consider the fuse's response time, interrupting rating, and operating temperature range. Consult Bel Fuse's selection guides or consult with their technical support team for assistance.
-
The derating curve provides information on how the fuse's current rating changes with temperature. The 0ZRE0012FF1C's derating curve can be found in the datasheet or application notes. It's essential to consider the derating curve when designing your application to ensure the fuse operates within its specified ratings.
-
The 0ZRE0012FF1C is a commercial-grade fuse, and its suitability for high-reliability or safety-critical applications depends on the specific requirements of your design. Consult Bel Fuse's technical support team or review their reliability and quality documentation to determine if the fuse meets your application's needs.
-
Follow Bel Fuse's recommended soldering and assembly guidelines, which can be found in their application notes or datasheet. Ensure the PCB is designed with adequate clearance and thermal relief, and that the fuse is properly aligned and secured during assembly.