Part Details for 0ZRC0160FF2B by Bel Fuse
Results Overview of 0ZRC0160FF2B by Bel Fuse
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0ZRC0160FF2B Information
0ZRC0160FF2B by Bel Fuse is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 0ZRC0160FF2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC4724
|
Newark | T&r |Bel Fuse 0ZRC0160FF2B RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1900 / $0.2080 | Buy Now |
DISTI #
0ZRC0160FF2B-ND
|
DigiKey | PTC RESET FUSE 90V 1.6A RADIAL Min Qty: 1500 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2275 | Buy Now |
DISTI #
0ZRC0160FF2B
|
Avnet Americas | - Tape and Reel (Alt: 0ZRC0160FF2B) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1846 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1695 / $0.2174 | Buy Now |
Part Details for 0ZRC0160FF2B
0ZRC0160FF2B CAD Models
0ZRC0160FF2B Part Data Attributes
|
0ZRC0160FF2B
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0ZRC0160FF2B
Bel Fuse
PTC Thermistor, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | BelFuse | |
Additional Feature | 0.09 TO 0.18 OHMS AT 23 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1.9 W | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |