Part Details for 0ZRA0300FF2D by Bel Fuse
Results Overview of 0ZRA0300FF2D by Bel Fuse
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0ZRA0300FF2D Information
0ZRA0300FF2D by Bel Fuse is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 0ZRA0300FF2D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC4660
|
Newark | T&r |Bel Fuse 0ZRA0300FF2D RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1480 | Buy Now |
DISTI #
5923-0ZRA0300FF2DCT-ND
|
DigiKey | PTC RESET FUSE 16V 3A RADIAL Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1 In Stock |
|
$0.1366 / $0.4300 | Buy Now |
DISTI #
0ZRA0300FF2D
|
Avnet Americas | - Tape and Reel (Alt: 0ZRA0300FF2D) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1447 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1327 / $0.1630 | Buy Now |
DISTI #
0ZRA0300FF2D
|
Avnet Abacus | (Alt: 0ZRA0300FF2D) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 0ZRA0300FF2D
0ZRA0300FF2D CAD Models
0ZRA0300FF2D Part Data Attributes
|
0ZRA0300FF2D
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0ZRA0300FF2D
Bel Fuse
PTC Thermistor, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 7 Weeks | |
Additional Feature | 0.034-0.053 OHMS AT 23 DEG CEL, FLAME PROOF | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 11 mm | |
Package Length | 7.1 mm | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2.3 W | |
Rated Temperature | 23 °C | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Working Voltage | 16 V |