-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Thermistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0ZCH0200FF2E by Bel Fuse is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC4654
|
Newark | T&r |Bel Fuse 0ZCH0200FF2E RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1290 | Buy Now |
DISTI #
5923-0ZCH0200FF2ECT-ND
|
DigiKey | PTC RESET FUSE 6V 2A 1210 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15904 In Stock |
|
$0.1106 / $0.3600 | Buy Now |
DISTI #
0ZCH0200FF2E
|
Avnet Americas | SMD Resettable Fuse, PPTC, 1210 (3225 Metric), 0ZCH, 6 VDC, 2 A, 4 A, 1 s - Tape and Reel (Alt: 0ZCH0200FF2E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1182 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 2A(hold) 4A(trip) 6VDC 100A 0.8W 1s 0.015Ohm SMD Solder Pad 1210 T/R Automotive RoHS: Compliant |
3000 In Stock |
|
$0.0963 / $0.1243 | Buy Now |
DISTI #
0ZCH0200FF2E
|
IBS Electronics | 0ZCH0200FF2E by BEL FUSE is a 1210 SMT PPTC resettable fuse with 2A hold, 4A trip, 6VDC, 100A max current, 0.8W power, 0.015 ohm resistance, and SMD solder pad, ideal for automotive applications. Min Qty: 3000 Package Multiple: 1 | 3000 |
|
$0.1252 / $0.1616 | Buy Now |
DISTI #
0ZCH0200FF2E
|
Avnet Abacus | SMD Resettable Fuse PPTC 1210 3225 Metric 0ZCH 6 VDC 2 A 4 A 1 s - Tape and Reel (Alt: 0ZCH0200FF2E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PTC Resettable Fuse 2A(hold) 4A(trip) 6VDC 100A 0.8W 1s 0.015Ohm SMD Solder Pad 1210 T/R Automotive RoHS: Compliant |
3000 In Stock |
|
$0.0963 / $0.1243 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0ZCH0200FF2E
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0ZCH0200FF2E
Bel Fuse
PTC Thermistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | BelFuse | |
Additional Feature | MINIMUM RESISTANCE IS 0.015 OHMS | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.4 mm | |
Package Length | 3.43 mm | |
Package Style | SMT | |
Package Width | 2.8 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.8 W | |
Reference Standard | CUL, TUV, UL | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING | |
Working Voltage | 6 V |
The recommended PCB footprint for the 0ZCH0200FF2E is a rectangular pad with dimensions of 2.5mm x 1.25mm, with a 0.5mm radius corner. The pad should be centered on the component and have a 0.2mm clearance around the perimeter.
To ensure reliable soldering of the 0ZCH0200FF2E, use a soldering iron with a temperature of 250°C to 270°C, and apply a small amount of solder paste to the PCB pad. Use a gentle touch and avoid applying excessive pressure, which can damage the component.
The maximum operating temperature range for the 0ZCH0200FF2E is -40°C to 125°C. However, it's recommended to operate the component within a temperature range of -20°C to 100°C for optimal performance and reliability.
Yes, the 0ZCH0200FF2E is designed to withstand high-vibration environments. However, it's recommended to follow proper mounting and soldering techniques to ensure the component remains securely attached to the PCB.
The recommended storage condition for the 0ZCH0200FF2E is in a dry, cool place with a temperature range of 20°C to 30°C and humidity below 60%. Avoid storing the component in direct sunlight or near sources of moisture.