-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Thermistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0ZCH0075AF2E by Bel Fuse is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK1294
|
Newark | Resettable Fuse, 24Vdc, 100 A Rohs Compliant: Yes |Bel Fuse Circuit Protection 0ZCH0075AF2E RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2377 |
|
$0.2470 | Buy Now |
DISTI #
56AC3112
|
Newark | T&r |Bel Fuse 0ZCH0075AF2E RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1000 | Buy Now |
DISTI #
96AC4999
|
Newark | 0Zch0075Af2E Rohs Compliant: Yes |Bel Fuse 0ZCH0075AF2E RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0840 | Buy Now |
DISTI #
5923-0ZCH0075AF2ECT-ND
|
DigiKey | PTC RESET FUSE 24V 750MA 1210 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
79309 In Stock |
|
$0.0858 / $0.2800 | Buy Now |
DISTI #
0ZCH0075AF2E
|
Avnet Americas | SMD Resettable Fuse, PPTC, 1210 (3225 Metric), 0ZCH, 24 VDC, 750 mA, 1.5 A, 100 ms - Tape and Reel (Alt: 0ZCH0075AF2E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0871 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse - Polymeric - 24V 100A - 750mA Hold (Ih) - 1.5A 100ms Trip - 1210 (3225 Metric), Concave Package - Surface Mount. RoHS: Compliant |
69261 In Stock |
|
$0.0829 / $0.1093 | Buy Now |
DISTI #
0ZCH0075AF2E
|
TME | Fuse: PTC polymer, 750mA, Imax: 100A, SMD, 0ZCH, 1210 Min Qty: 1 | 9208 |
|
$0.0940 / $0.2260 | Buy Now |
DISTI #
0ZCH0075AF2E
|
IBS Electronics | 0ZCH0075AF2E by BEL FUSE is a 1210 SMT PPTC resettable fuse with 0.75A hold, 1.5A trip, 24VDC, 100A max current, 0.6W power, 0.13 ohm resistance, and SMD solder pad, ideal for automotive applications. Min Qty: 3000 Package Multiple: 1 | 69261 |
|
$0.1078 / $0.1421 | Buy Now |
DISTI #
0ZCH0075AF2E
|
Avnet Abacus | SMD Resettable Fuse PPTC 1210 3225 Metric 0ZCH 24 VDC 750 mA 15 A 100 ms - Tape and Reel (Alt: 0ZCH0075AF2E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 165000 |
|
Buy Now | |
|
Master Electronics | PTC Resettable Fuse - Polymeric - 24V 100A - 750mA Hold (Ih) - 1.5A 100ms Trip - 1210 (3225 Metric), Concave Package - Surface Mount. RoHS: Compliant |
69261 In Stock |
|
$0.0829 / $0.1093 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0ZCH0075AF2E
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0ZCH0075AF2E
Bel Fuse
PTC Thermistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | BelFuse | |
Additional Feature | MINIMUM RESISTANCE IS 0.13 OHMS | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 3.43 mm | |
Package Style | SMT | |
Package Width | 2.8 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.6 W | |
Reference Standard | CUL, TUV, UL | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING | |
Working Voltage | 24 V |
The recommended PCB footprint for the 0ZCH0075AF2E is a rectangular pad with dimensions of 7.62mm x 4.57mm, with a thermal pad of 3.81mm x 3.81mm in the center.
To ensure reliable soldering, use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder paste to the PCB pads. Use a soldering technique that minimizes the risk of overheating the component.
The maximum operating temperature range for the 0ZCH0075AF2E is -40°C to 125°C, with a maximum storage temperature range of -40°C to 150°C.
Yes, the 0ZCH0075AF2E is designed to withstand high-vibration environments, with a vibration rating of 10G peak acceleration, 10-2000Hz frequency range.
To handle ESD protection for the 0ZCH0075AF2E, use an ESD wrist strap or mat, and ensure that the component is stored in an ESD-protected environment. Avoid touching the component's pins or leads to prevent ESD damage.