Part Details for 0ZCG0075AF2B by Bel Fuse
Results Overview of 0ZCG0075AF2B by Bel Fuse
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0ZCG0075AF2B Information
0ZCG0075AF2B by Bel Fuse is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 0ZCG0075AF2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC4637
|
Newark | T&r |Bel Fuse 0ZCG0075AF2B RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1000 / $0.1110 | Buy Now |
DISTI #
96AC4996
|
Newark | 0Zcg0075Af2B Rohs Compliant: Yes |Bel Fuse 0ZCG0075AF2B RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0840 | Buy Now |
DISTI #
5923-0ZCG0075AF2BCT-ND
|
DigiKey | PTC RESET FUSE 24V 750MA 1812 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4377 In Stock |
|
$0.0858 / $0.2800 | Buy Now |
DISTI #
0ZCG0075AF2B
|
Avnet Americas | PTC Resettable Fuse 40A 0.2s 24VDC 0.11m Ohm 2-PIN 1812 - Tape and Reel (Alt: 0ZCG0075AF2B) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0871 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 24VDC 40A 1W 0.2s 0.11Ohm SMD Solder Pad 1812 T/R Automotive RoHS: Compliant |
108000 In Stock |
|
$0.0958 / $0.1328 | Buy Now |
DISTI #
0ZCG0075AF2B
|
Avnet Abacus | PTC Resettable Fuse 40A 02s 24VDC 011m Ohm 2PIN 1812 - Tape and Reel (Alt: 0ZCG0075AF2B) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
0ZCG0075AF2B
|
Avnet Asia | PTC Resettable Fuse 40A 0.2s 24VDC 0.11m Ohm 2-PIN 1812 (Alt: 0ZCG0075AF2B) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.0858 / $0.0966 | Buy Now |
|
Master Electronics | PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 24VDC 40A 1W 0.2s 0.11Ohm SMD Solder Pad 1812 T/R Automotive RoHS: Compliant |
108000 In Stock |
|
$0.0958 / $0.1328 | Buy Now |
|
New Advantage Corporation | Resetable Fuses , 0ZCG0075AF2B RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 10500 |
|
$0.1293 / $0.1397 | Buy Now |
Part Details for 0ZCG0075AF2B
0ZCG0075AF2B CAD Models
0ZCG0075AF2B Part Data Attributes
|
0ZCG0075AF2B
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0ZCG0075AF2B
Bel Fuse
PTC Thermistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | BelFuse | |
Additional Feature | RMIN AT 23 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.55 mm | |
Package Length | 4.73 mm | |
Package Style | SMT | |
Package Width | 3.41 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | AEC-Q200; CUL; TUV; UL | |
Resistance | 0.11 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING | |
Working Voltage | 24 V |
0ZCG0075AF2B Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the 0ZCG0075AF2B is a rectangular pad with dimensions of 7.62mm x 4.57mm, with a thermal pad in the center.
-
To ensure reliable soldering, use a soldering iron with a temperature of 250°C to 270°C, and apply a small amount of solder paste to the pads. Use a soldering technique that minimizes the risk of overheating the component.
-
The maximum operating temperature range for the 0ZCG0075AF2B is -40°C to 125°C, with a maximum storage temperature range of -40°C to 150°C.
-
Yes, the 0ZCG0075AF2B is designed to withstand high-vibration environments, with a vibration rating of 10G peak acceleration, 10-2000Hz frequency range.
-
To handle ESD protection for the 0ZCG0075AF2B, use an ESD wrist strap or mat, and ensure that all equipment and tools are properly grounded. Avoid touching the component pins or handling the component in a way that could generate static electricity.