-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Thermistor, Surface Mount, CHIP, 3121, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0ZCF0185FF2C by Bel Fuse is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC8383
|
Newark | Fuse, Resettable Ptc, 33Vdc, 1.85A, Smd, Pptc Case Style:2920 (7351 Metric), Product Range:0Zcf Series, Voltage Rating:33Vdc, Holding Current:1.85A, Trip Current:3.7A, Time To Trip:2.5S, Current Rating Max:100A Rohs Compliant: Yes |Bel Fuse 0ZCF0185FF2C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10926 |
|
$0.1270 / $0.2600 | Buy Now |
DISTI #
79AH8170
|
Newark | 0Zcf0185Ff2C Rohs Compliant: Yes |Bel 0ZCF0185FF2C RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1170 | Buy Now |
DISTI #
5923-0ZCF0185FF2CCT-ND
|
DigiKey | PTC RESET FUSE 33V 1.85A 2920 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
91687 In Stock |
|
$0.1082 / $0.3500 | Buy Now |
DISTI #
0ZCF0185FF2C
|
Avnet Americas | PTC Resettable Fuse 100A 2.5s 33VDC 0.04 Ohm 2-Pin 2920 T/R - Tape and Reel (Alt: 0ZCF0185FF2C) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 4000 |
|
$0.1167 | Buy Now |
DISTI #
48AC8383
|
Avnet Americas | PTC Resettable Fuse 100A 2.5s 33VDC 0.04 Ohm 2-Pin 2920 T/R - Product that comes on tape, but is not reeled (Alt: 48AC8383) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 10926 Partner Stock |
|
$0.1810 / $0.2700 | Buy Now |
DISTI #
BEF0ZCF0185FF2C
|
Heilind Electronics | FUSE,SURF MT,2920,1.85A 33V,RSETTBLE PTC | Americas - 19500 in Stock |
|
$0.1363 / $0.1479 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse - 33V - 1.85 A - SMD 2920 (7351 Metric) RoHS: Compliant |
72001 In Stock |
|
$0.1045 / $0.1409 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 3955 |
|
$0.0844 / $0.5625 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 2905 |
|
$0.1125 / $0.7500 | Buy Now |
|
Quest Components | PTC RESETTABLE FUSE, 0.04OHM, SURFACE MOUNT | 3164 |
|
$0.1125 / $0.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0ZCF0185FF2C
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0ZCF0185FF2C
Bel Fuse
PTC Thermistor, Surface Mount, CHIP, 3121, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | BelFuse | |
Additional Feature | RMIN AT 23 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.9 mm | |
Package Length | 7.98 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.44 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | AEC-Q200; CUL; TUV; UL | |
Resistance | 0.04 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING | |
Working Voltage | 33 V |
The recommended PCB footprint for the 0ZCF0185FF2C is a rectangular pad with dimensions of 5.08mm x 3.81mm, with a thermal pad in the center.
To ensure reliable soldering, use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder paste to the pads. Use a soldering technique that minimizes the risk of overheating the component.
The maximum operating temperature range for the 0ZCF0185FF2C is -40°C to 125°C, with a maximum storage temperature range of -40°C to 150°C.
Yes, the 0ZCF0185FF2C is designed to withstand high-vibration environments, with a vibration rating of 10G peak acceleration, 10-2000Hz frequency range.
To handle ESD protection for the 0ZCF0185FF2C, use an ESD wrist strap or mat, and ensure that all equipment and tools are properly grounded. Avoid touching the component pins or handling the component in a way that could generate static electricity.