-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0ZCF0150FF2C by Bel Circuit Protection is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E54:1762_11765042
|
Arrow Electronics | PTC Resettable Fuse 1.5A(hold) 3A(trip) 33VDC 100A 1.5W 2s 0.05Ohm SMD Solder Pad 2920 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks Date Code: 2418 | Europe - 10000 |
|
$0.1122 / $0.1284 | Buy Now |
DISTI #
V36:1790_07449425
|
Arrow Electronics | PTC Resettable Fuse 1.5A(hold) 3A(trip) 33VDC 100A 1.5W 2s 0.05Ohm SMD Solder Pad 2920 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks Date Code: 2425 | Americas - 4000 |
|
$0.1122 / $0.1284 | Buy Now |
DISTI #
V72:2272_07449425
|
Arrow Electronics | PTC Resettable Fuse 1.5A(hold) 3A(trip) 33VDC 100A 1.5W 2s 0.05Ohm SMD Solder Pad 2920 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2229 Container: Cut Strips | Americas - 11 |
|
$0.1297 / $0.2831 | Buy Now |
DISTI #
85022314
|
Verical | PTC Resettable Fuse 1.5A(hold) 3A(trip) 33VDC 100A 1.5W 2s 0.05Ohm SMD Solder Pad 2920 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 198000 |
|
$0.1010 / $0.1210 | Buy Now |
DISTI #
59681515
|
Verical | PTC Resettable Fuse 1.5A(hold) 3A(trip) 33VDC 100A 1.5W 2s 0.05Ohm SMD Solder Pad 2920 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2132 | Americas - 20000 |
|
$0.1352 / $0.1666 | Buy Now |
DISTI #
87344697
|
Verical | PTC Resettable Fuse 1.5A(hold) 3A(trip) 33VDC 100A 1.5W 2s 0.05Ohm SMD Solder Pad 2920 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 404 Package Multiple: 1 | Americas - 4007 |
|
$0.1879 | Buy Now |
DISTI #
SMC-0ZCF0150FF2C
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 7840 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy