Part Details for 0ZCF0125FF2C by Bel Fuse
Results Overview of 0ZCF0125FF2C by Bel Fuse
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0ZCF0125FF2C Information
0ZCF0125FF2C by Bel Fuse is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 0ZCF0125FF2C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC3286
|
Newark | 0Zcf0125Ff2C Rohs Compliant: Yes |Bel Fuse 0ZCF0125FF2C RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 58000 |
|
$0.1170 | Buy Now |
DISTI #
48AC8381
|
Newark | Fuse, Resettable Ptc, 33Vdc, 1.25A, Smd, Pptc Case Style:2920 (7351 Metric), Product Range:0Zcf Series, Voltage Rating:33Vdc, Holding Current:1.25A, Trip Current:2.5A, Time To Trip:2S, Current Rating Max:100A, Thermistor Mounting:Smdrohs Compliant: Yes |Bel Fuse 0ZCF0125FF2C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10 |
|
$0.0330 | Buy Now |
DISTI #
5923-0ZCF0125FF2CCT-ND
|
DigiKey | PTC RESET FUSE 33V 1.25A 2920 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20608 In Stock |
|
$0.1082 / $0.3500 | Buy Now |
DISTI #
0ZCF0125FF2C
|
Avnet Americas | Resettable Fuse, PPTC, 2920 (7351 Metric), 0ZCF Series, 33 VDC, 1.25 A, 2.5 A, 2 s - Tape and Reel (Alt: 0ZCF0125FF2C) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 58000 |
|
$0.1094 | Buy Now |
DISTI #
48AC8381
|
Avnet Americas | Resettable Fuse, PPTC, 2920 (7351 Metric), 0ZCF Series, 33 VDC, 1.25 A, 2.5 A, 2 s - Product that comes on tape, but is not reeled (Alt: 48AC8381) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 3 Days Container: Ammo Pack | 10 Partner Stock |
|
$0.1830 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 1.25A(hold) 2.5A(trip) 33VDC 100A 1.5W 2s 0.05Ohm SMD Solder Pad 2920 T/R Automotive RoHS: Compliant |
10000 In Stock |
|
$0.1096 / $0.1416 | Buy Now |
DISTI #
63508927
|
Verical | PTC Resettable Fuse 1.25A(hold) 2.5A(trip) 33VDC 100A 1.5W 2s 0.05Ohm SMD Solder Pad 2920 T/R Automotive RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2202 | Americas - 10000 |
|
$0.1381 / $0.1666 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 59 |
|
$0.3000 / $0.6000 | Buy Now |
|
Quest Components | PTC THERMISTOR | 5 |
|
$0.3345 | Buy Now |
DISTI #
0ZCF0125FF2C
|
TME | Fuse: PTC polymer, 1.25A, Imax: 100A, SMD, 0ZCF, 2920 Min Qty: 1 | 4113 |
|
$0.1260 / $0.2750 | Buy Now |
Part Details for 0ZCF0125FF2C
0ZCF0125FF2C CAD Models
0ZCF0125FF2C Part Data Attributes
|
0ZCF0125FF2C
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0ZCF0125FF2C
Bel Fuse
PTC Thermistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | BelFuse | |
Additional Feature | RMIN AT 23 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.9 mm | |
Package Length | 7.98 mm | |
Package Style | SMT | |
Package Width | 5.44 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | AEC-Q200; CUL; TUV; UL | |
Resistance | 0.05 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING | |
Working Voltage | 33 V |
0ZCF0125FF2C Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the 0ZCF0125FF2C is a rectangular pad with dimensions of 12.7mm x 7.62mm, with a thermal pad in the center.
-
To ensure reliable soldering, use a soldering iron with a temperature of 250°C to 270°C, and apply a small amount of solder paste to the pads. Avoid applying excessive force or pressure during soldering.
-
The maximum operating temperature range for the 0ZCF0125FF2C is -40°C to 125°C, with a derating of 1.33% per °C above 80°C.
-
Yes, the 0ZCF0125FF2C is designed to withstand high-vibration environments, with a vibration rating of 10G peak acceleration, 10-2000Hz frequency range.
-
To handle ESD protection for the 0ZCF0125FF2C, use an ESD wrist strap or mat, and ensure that all equipment and tools are properly grounded. Avoid touching the component pins or handling the component in a way that could generate static electricity.