Part Details for 0ZCF0075FF2C by Bel Fuse
Results Overview of 0ZCF0075FF2C by Bel Fuse
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0ZCF0075FF2C Information
0ZCF0075FF2C by Bel Fuse is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 0ZCF0075FF2C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC8379
|
Newark | Fuse, Resettable Ptc, 33Vdc, 0.75A, Smd, Pptc Case Style:2920 (7351 Metric), Product Range:0Zcf Series, Voltage Rating:33Vdc, Holding Current:750Ma, Trip Current:1.5A, Time To Trip:0.3S, Current Rating Max:100A Rohs Compliant: Yes |Bel Fuse 0ZCF0075FF2C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 456 |
|
$0.1630 / $0.2900 | Buy Now |
DISTI #
5923-0ZCF0075FF2CCT-ND
|
DigiKey | PTC RESET FUSE 33V 750MA 2920 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13889 In Stock |
|
$0.1082 / $0.3500 | Buy Now |
DISTI #
48AC8379
|
Avnet Americas | PTC Resettable Fuse 100A 0.3s 8A 33VDC 0.18 Ohm 2-Pin 2920 T/R - Product that comes on tape, but is not reeled (Alt: 48AC8379) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 456 Partner Stock |
|
$0.1910 / $0.3020 | Buy Now |
DISTI #
0ZCF0075FF2C
|
Avnet Americas | PTC Resettable Fuse 100A 0.3s 8A 33VDC 0.18 Ohm 2-Pin 2920 T/R - Tape and Reel (Alt: 0ZCF0075FF2C) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1094 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 100A 0.3s 8A 33VDC 0.18 Ohm 2-Pin 2920 T/R RoHS: Compliant |
22000 In Stock |
|
$0.1542 / $0.1819 | Buy Now |
|
Bristol Electronics | Min Qty: 8 | 1391 |
|
$0.1350 / $0.6750 | Buy Now |
|
Bristol Electronics | 1025 |
|
RFQ | ||
|
Quest Components | 820 |
|
$0.1800 / $0.6000 | Buy Now | |
DISTI #
0ZCF0075FF2C
|
TME | Fuse: PTC polymer, 750mA, SMD Min Qty: 1 | 3700 |
|
$0.1260 / $0.2240 | Buy Now |
DISTI #
0ZCF0075FF2C
|
Avnet Abacus | PTC Resettable Fuse 100A 03s 8A 33VDC 018 Ohm 2Pin 2920 TR - Tape and Reel (Alt: 0ZCF0075FF2C) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 0ZCF0075FF2C
0ZCF0075FF2C CAD Models
0ZCF0075FF2C Part Data Attributes
|
0ZCF0075FF2C
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0ZCF0075FF2C
Bel Fuse
PTC Thermistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | BelFuse | |
Additional Feature | RMIN AT 23 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.15 mm | |
Package Length | 7.98 mm | |
Package Style | SMT | |
Package Width | 5.44 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | AEC-Q200; CUL; TUV; UL | |
Resistance | 0.18 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING | |
Working Voltage | 33 V |
0ZCF0075FF2C Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the 0ZCF0075FF2C is a rectangular pad with dimensions of 7.62mm x 4.57mm, with a thermal pad in the center.
-
To ensure reliable soldering, use a soldering iron with a temperature of 250°C to 270°C, and apply a small amount of solder paste to the PCB pads. Use a soldering technique that minimizes the risk of overheating the component.
-
The maximum operating temperature range for the 0ZCF0075FF2C is -40°C to 125°C, with a derating of power dissipation above 100°C.
-
Yes, the 0ZCF0075FF2C is designed to withstand high-vibration environments, with a vibration rating of 10G peak acceleration, 10-2000Hz frequency range.
-
To handle ESD protection for the 0ZCF0075FF2C, use an ESD wrist strap or mat, and ensure that the component is stored in an ESD-protected environment. Avoid touching the component's pins or leads.