Part Details for 0ZCD0125FF2C by Bel Fuse
Results Overview of 0ZCD0125FF2C by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0ZCD0125FF2C Information
0ZCD0125FF2C by Bel Fuse is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for 0ZCD0125FF2C
0ZCD0125FF2C CAD Models
0ZCD0125FF2C Part Data Attributes
|
0ZCD0125FF2C
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0ZCD0125FF2C
Bel Fuse
PTC Thermistor, 0.25ohm, Surface Mount, CHIP, 2920, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | CHIP, 2920, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Additional Feature | RMIN-RMAX(RI-R1) OHMS:0.05-0.25AT 23 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.9 mm | |
Package Length | 7.98 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Width | 5.44 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 1.5 W | |
Reference Standard | TUV, UL | |
Resistance | 0.25 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING | |
Working Voltage | 33 V |
0ZCD0125FF2C Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the 0ZCD0125FF2C is a rectangular pad with dimensions of 2.5mm x 1.25mm, with a 0.5mm radius corner and a 0.3mm spacing between pads.
-
To ensure reliable soldering, use a soldering iron with a temperature of 250°C to 270°C, and apply a small amount of solder paste to the pads. Use a soldering technique that minimizes the risk of overheating the component.
-
The maximum operating temperature range for the 0ZCD0125FF2C is -40°C to 125°C, with a derating of 1.33mA/°C above 80°C.
-
Yes, the 0ZCD0125FF2C is designed to withstand high-vibration environments, with a vibration resistance of 10G peak acceleration, 10-2000Hz frequency range.
-
To handle ESD protection, use an ESD wrist strap or mat, and ensure that the workspace is ESD-protected. Handle the component by the body, not the leads, and avoid touching the component's electrical contacts.