Part Details for 0ZCC0110AF2C by Bel Fuse
Results Overview of 0ZCC0110AF2C by Bel Fuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0ZCC0110AF2C Information
0ZCC0110AF2C by Bel Fuse is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 0ZCC0110AF2C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Quest Components | PTC THERMISTOR, SURFACE MOUNT | 5271 |
|
$0.1650 / $0.4500 | Buy Now |
DISTI #
0ZCC0110AF2C
|
Avnet Abacus | PTC Resettable Fuse 40A 16VDC TR - Tape and Reel (Alt: 0ZCC0110AF2C) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 0ZCC0110AF2C
0ZCC0110AF2C CAD Models
0ZCC0110AF2C Part Data Attributes
|
0ZCC0110AF2C
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0ZCC0110AF2C
Bel Fuse
PTC Thermistor, Surface Mount, CHIP, 1812, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | CHIP, 1812, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Additional Feature | RMIN-RMAX(RI-R1) OHMS:0.04-0.18AT 23 DEF CEL | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.8 W | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING |
0ZCC0110AF2C Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the 0ZCC0110AF2C is a rectangular pad with dimensions of 5.08mm x 3.81mm, with a 1.27mm diameter hole in the center for the pin.
-
To ensure reliable soldering, use a soldering iron with a temperature of 250°C to 270°C, and apply a small amount of solder paste to the PCB pads. Use a soldering technique that minimizes the risk of overheating the component.
-
The maximum operating temperature range for the 0ZCC0110AF2C is -40°C to 125°C, with a derating of 1.33% per °C above 80°C.
-
Yes, the 0ZCC0110AF2C is designed to withstand high-vibration environments, with a vibration rating of 10G peak acceleration, 10-2000Hz frequency range.
-
The recommended storage condition for the 0ZCC0110AF2C is in a dry, cool place, away from direct sunlight, with a temperature range of 20°C to 30°C and humidity below 60%.