Part Details for 0ZCB0110FF2E by Bel Fuse
Results Overview of 0ZCB0110FF2E by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0ZCB0110FF2E Information
0ZCB0110FF2E by Bel Fuse is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 0ZCB0110FF2E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0ZCB0110FF2E
|
Avnet Abacus | PTC Resettable Fuse 100A 6VDC TR - Tape and Reel (Alt: 0ZCB0110FF2E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 0ZCB0110FF2E
0ZCB0110FF2E CAD Models
0ZCB0110FF2E Part Data Attributes
|
0ZCB0110FF2E
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0ZCB0110FF2E
Bel Fuse
PTC Thermistor, Surface Mount, CHIP, 1210, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | CHIP, 1210, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Additional Feature | 0.06 TO 0.14 OHMS AT 23 DEG CEL | |
JESD-609 Code | e3 | |
Manufacturer Series | 0ZCB | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Thermistor Application | OVERLOAD PROTECTION |
0ZCB0110FF2E Frequently Asked Questions (FAQ)
-
The recommended PCB layout and land pattern for the 0ZCB0110FF2E can be found in the Bel Fuse application note AN-105, which provides guidelines for optimal performance and thermal management.
-
The 0ZCB0110FF2E is designed to provide high-frequency noise attenuation and EMI filtering. The device's internal construction and materials are optimized to reduce electromagnetic interference and radio-frequency interference.
-
The 0ZCB0110FF2E is rated for operation from -40°C to +125°C, making it suitable for a wide range of industrial and commercial applications.
-
Yes, the 0ZCB0110FF2E is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in environmentally conscious designs.
-
The 0ZCB0110FF2E should be stored in a dry, cool place, away from direct sunlight and moisture. Handling should be done with anti-static precautions to prevent damage to the device.