Part Details for 0TLS060.TXLB by Littelfuse Inc
Results Overview of 0TLS060.TXLB by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0TLS060.TXLB Information
0TLS060.TXLB by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 0TLS060.TXLB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M1520
|
Newark | Fus 170Vdc F/A Tele-Gard 60A Bolt-On/ Box |Littelfuse 0TLS060.TXLB RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.3400 / $23.5100 | Buy Now |
DISTI #
5666-0TLS060.TXLB-ND
|
DigiKey | FUSE CRTRDGE 60A 170VDC CYLINDR Min Qty: 10 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.5640 | Buy Now |
DISTI #
576-0TLS060.TXLB
|
Mouser Electronics | Specialty Fuses 170 VDC TELECOM FUSE RoHS: Compliant | 0 |
|
$22.3800 / $31.8300 | Order Now |
DISTI #
75572045
|
RS | FUSE 170VDC F/A TELE-GARD 60A BOLT-ON Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$39.3600 / $42.7800 | RFQ |
|
Onlinecomponents.com | 170 VDC Telecommunications Fuse - Bolt-In - 60A RoHS: Compliant | 0 |
|
$24.2700 / $31.8600 | Buy Now |
DISTI #
0TLS060.TXLB
|
TTI | Specialty Fuses 170 VDC TELECOM FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Box | Americas - 0 |
|
$17.8300 / $19.3000 | Buy Now |
DISTI #
000000000007221651
|
Sager | FUS 170VDC F/A TELE-GARD 60A BOLT-ON Min Qty: 10 | 0 |
|
$21.3600 / $26.0300 | Buy Now |
Part Details for 0TLS060.TXLB
0TLS060.TXLB CAD Models
0TLS060.TXLB Part Data Attributes
|
0TLS060.TXLB
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0TLS060.TXLB
Littelfuse Inc
Electric Fuse, 60A, 100000A (IR),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Height | 22.28 mm | |
Body Length or Diameter | 14.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 60 A | |
Rated Voltage(DC) | 170 V | |
Reference Standard | CE; CUL; TUV; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | TAB/BLADE |
Alternate Parts for 0TLS060.TXLB
This table gives cross-reference parts and alternative options found for 0TLS060.TXLB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0TLS060.TXLB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0TLS060.TXLS | Littelfuse Inc | $20.6279 | Electric Fuse, 60A, 100000A (IR), | 0TLS060.TXLB vs 0TLS060.TXLS |
0TLS060.TXL | Littelfuse Inc | $21.4809 | Electric Fuse, 60A, 100000A (IR), | 0TLS060.TXLB vs 0TLS060.TXL |
0TLS060.TXLB Frequently Asked Questions (FAQ)
-
Littelfuse provides a recommended PCB layout and land pattern in their application note AN931, which can be found on their website. It's essential to follow these guidelines to ensure proper thermal performance and reliability.
-
Littelfuse offers a Fuse Selection Guide that helps engineers choose the right fuse based on factors such as voltage, current, and power ratings. You can also consult with Littelfuse's technical support team or use their online fuse selection tool.
-
While the datasheet specifies an operating temperature range of -40°C to 125°C, it's essential to note that the fuse's performance and reliability may degrade at extreme temperatures. It's recommended to consult with Littelfuse's technical support team for specific temperature-related questions.
-
Littelfuse's 0TLS060.TXLB is designed to meet the requirements of various industry standards, including IEC 60269-1 and UL 248-1. However, it's crucial to evaluate the fuse's performance in your specific application and environment. Consult with Littelfuse's technical support team for guidance on using the fuse in high-vibration or high-shock environments.
-
Littelfuse's 0TLS060.TXLB meets various safety certifications, including UL, cUL, and IEC. However, it's essential to verify that the fuse meets the specific safety requirements for your application. Consult with Littelfuse's technical support team or review the relevant safety certifications and standards.