Part Details for 0MAX040.XPGLO by Littelfuse Inc
Results Overview of 0MAX040.XPGLO by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0MAX040.XPGLO Information
0MAX040.XPGLO by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 0MAX040.XPGLO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P8822
|
Newark | Fuse - Maxi Smartglow 32V 1-Pc Card 40A/ Retail |Littelfuse 0MAX040.XPGLO RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6400 / $9.4700 | Buy Now |
DISTI #
0MAX040.XPGLO-ND
|
DigiKey | FUSE AUTO 40A 32VAC 32VDC BLADE Min Qty: 5 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.7280 | Buy Now |
DISTI #
576-0MAX040.XPGLO
|
Mouser Electronics | Automotive Fuses 40A 1 pc Maxi Blade RoHS: Not Compliant | 0 |
|
$6.5000 / $10.4000 | Order Now |
DISTI #
75563311
|
RS | Fuse - Maxi SmartGlow 32V 1-pc card 40A Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3700 / $3.6600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0300 / $4.5500 | Buy Now |
Part Details for 0MAX040.XPGLO
0MAX040.XPGLO CAD Models
0MAX040.XPGLO Part Data Attributes
|
0MAX040.XPGLO
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0MAX040.XPGLO
Littelfuse Inc
FUSE BLADE MAXI 40A ORANGE 1PER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Blow Characteristic | TIME DELAY | |
Body Breadth | 8.85 mm | |
Body Height | 21.59 mm | |
Body Length or Diameter | 29.21 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 40 A | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.04 s |