Part Details for 0KLC110.X by Littelfuse Inc
Results Overview of 0KLC110.X by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0KLC110.X Information
0KLC110.X by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 0KLC110.X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B7944
|
Newark | Fus 600V Semiconductor 110A/ Box |Littelfuse 0KLC110.X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$86.7500 / $108.6100 | Buy Now |
DISTI #
5666-0KLC110.X-ND
|
DigiKey | FUSE CRTRDGE 110A 600VAC CYLINDR Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$140.8900 | Buy Now |
DISTI #
576-0KLC110.X
|
Mouser Electronics | Specialty Fuses 110A 600VAC VDC FF KLC POWR-SPEED RoHS: Not Compliant | 0 |
|
$93.7200 / $112.0800 | Order Now |
DISTI #
75571476
|
RS | FUSE 600V SEMICONDUCTOR 110A Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$180.9400 / $198.8400 | RFQ |
|
Onlinecomponents.com | Very Fast-Acting Semiconductor Fuse - 110A RoHS: Compliant | 0 |
|
$101.4700 / $123.1400 | Buy Now |
DISTI #
000000000007220930
|
Sager | FUS 600V SEMICONDUCTOR 110A Min Qty: 1 | 0 |
|
$88.4900 / $107.8000 | Buy Now |
Part Details for 0KLC110.X
0KLC110.X CAD Models
0KLC110.X Part Data Attributes
|
0KLC110.X
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0KLC110.X
Littelfuse Inc
FUSE FAST SEMICONDUCTOR 110A 600
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Blow Characteristic | VERY FAST | |
Body Height | 72.2 mm | |
Body Length or Diameter | 38.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 110 A | |
Rated Voltage(AC) | 600 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | TAB/BLADE |
Alternate Parts for 0KLC110.X
This table gives cross-reference parts and alternative options found for 0KLC110.X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0KLC110.X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KLC110 | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 110A, 600VAC, 200000A (IR), Inline/holder, | 0KLC110.X vs KLC110 |