Part Details for 0JTD030.TXID by Littelfuse Inc
Results Overview of 0JTD030.TXID by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0JTD030.TXID Information
0JTD030.TXID by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 0JTD030.TXID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P4192
|
Newark | Industrial Fuse, Time Delay, 30A, 600V, Product Range:Powr-Gard Powr-Pro Jtd_Id Series, Fuse Current:30A, Voltage Rating Vac:600V, Voltage Rating Vdc:300V, Fuse Size Metric:20.6Mm X 57.2Mm, Fuse Size Imperial:13/16" X 2-1/4" Rohs Compliant: No |Littelfuse 0JTD030.TXID RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.2200 / $40.0200 | Buy Now |
DISTI #
F11357-ND
|
DigiKey | FUSE CARTRIDGE 30A 600VAC/300VDC Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
2 In Stock |
|
$21.4539 / $40.9800 | Buy Now |
DISTI #
576-0JTD030.TXID
|
Mouser Electronics | Industrial & Electrical Fuses 30A 600VAC Class J RoHS: Not Compliant | 23 |
|
$21.4500 / $39.4300 | Buy Now |
DISTI #
75072179
|
RS | Fuse, Time-Delay, Class J, 600V AC/300V DC, 30A, Ind., JTD_ID Series Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 2 |
|
$35.3300 / $44.1600 | Buy Now |
|
Onlinecomponents.com | Ul Class J Time-Delay Fuses With Indication - 30A RoHS: Compliant | 0 |
|
$24.4800 / $32.1400 | Buy Now |
DISTI #
0JTD030.TXID
|
TTI | Industrial & Electrical Fuses 30A 600VAC Class J Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$16.5100 / $21.7400 | Buy Now |
DISTI #
0JTD030.TXID
|
IBS Electronics | FUSE TIME-DELAY CLASS J 600V AC/300V DC 30A IND. JTD_ID SERIES | LITTELFUSE 0JTD030.TXID Min Qty: 9 Package Multiple: 1 | 0 |
|
$22.7500 / $23.4260 | Buy Now |
DISTI #
000000000007212473
|
Sager | FUS 600V T/D CLASS J 30A INDICATING Min Qty: 1 | 0 |
|
$22.9400 / $30.7300 | Buy Now |
|
Vyrian | Circuit Protection | 38 |
|
RFQ |
Part Details for 0JTD030.TXID
0JTD030.TXID CAD Models
0JTD030.TXID Part Data Attributes
|
0JTD030.TXID
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0JTD030.TXID
Littelfuse Inc
FUSE CLASS J INDCTR T/D 30A 600V
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 20000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 57.2 mm | |
Body Length or Diameter | 20.6 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 4754 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 30 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for 0JTD030.TXID
This table gives cross-reference parts and alternative options found for 0JTD030.TXID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0JTD030.TXID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0JTD030.T | Littelfuse Inc | $33.6688 | Electric Fuse | 0JTD030.TXID vs 0JTD030.T |
0JTD030.TXID Frequently Asked Questions (FAQ)
-
Littelfuse provides a recommended PCB layout and land pattern in their application notes and design guides. It's essential to follow these guidelines to ensure proper thermal management, reduce thermal resistance, and prevent electrical noise.
-
To select the correct fuse, consider factors such as the maximum voltage, current, and power rating of your circuit. You should also consider the fuse's interrupting rating, melting I²t, and cold resistance. Littelfuse provides a fuse selection guide and online tools to help with this process.
-
Lead time and availability can vary depending on the region, distributor, and quantity. It's best to check with authorized distributors or Littelfuse's website for the most up-to-date information on lead times and availability.
-
Yes, it's essential to handle the fuse with care to avoid damage or electrical shock. Follow proper electrostatic discharge (ESD) precautions, and avoid touching the fuse's leads or body. Always refer to Littelfuse's safety guidelines and handling instructions.
-
The 0JTD030.TXID fuse is designed for general-purpose applications. For high-reliability or safety-critical applications, you may need to consider fuses with specific certifications (e.g., AEC-Q200 or UL recognition) or consult with Littelfuse's application engineers to determine the most suitable fuse for your specific requirements.