Part Details for 0FLQ008.T by Littelfuse Inc
Results Overview of 0FLQ008.T by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0FLQ008.T Information
0FLQ008.T by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 0FLQ008.T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81F2166
|
Newark | Fuse, 8A, 500V, Slow Blow, Product Range:Flq Series, Fuse Current:8A, Voltage Rating Vac:500Vac, Voltage Rating Vdc:-, Fuse Size Metric:10.3Mm X 38.1Mm, Fuse Size Imperial:13/32" X 1-1/2", Blow Characteristic:Slow Blow Rohs Compliant: Yes |Littelfuse 0FLQ008.T RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.7500 / $21.8000 | Buy Now |
DISTI #
F1051-ND
|
DigiKey | FUSE CARTRIDGE 8A 500VAC/300VDC Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
5 In Stock |
|
$14.0332 / $29.0600 | Buy Now |
DISTI #
576-0FLQ008.T
|
Mouser Electronics | Industrial & Electrical Fuses 8A 500VAC Midget RoHS: Not Compliant | 60 |
|
$14.0300 / $28.8300 | Buy Now |
|
Onlinecomponents.com | Time Delay Midget Fuse For Supplementary Protection - 8A RoHS: Compliant | 0 |
|
$19.0100 / $22.8200 | Buy Now |
DISTI #
84429302
|
Verical | Fuse Midget Slow Blow Acting 8A 500V Holder Cartridge 10.31 X 38.1mm CSA/UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 70 |
|
$11.4831 | Buy Now |
DISTI #
87363839
|
Verical | Fuse Midget Slow Blow Acting 8A 500V Holder Cartridge 10.31 X 38.1mm CSA/UL RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 11 |
|
$22.8706 / $27.9176 | Buy Now |
DISTI #
0FLQ008.T
|
TME | Fuse: fuse, 8A, 500VAC, time-lag, ceramic,cylindrical,industrial Min Qty: 1 | 15 |
|
$17.6000 / $25.5200 | Buy Now |
DISTI #
000000000007212428
|
Sager | FUS 500V T/D MIDGET 8A Min Qty: 10 | 0 |
|
$15.2400 / $18.5600 | Buy Now |
Part Details for 0FLQ008.T
0FLQ008.T CAD Models
0FLQ008.T Part Data Attributes
|
0FLQ008.T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0FLQ008.T
Littelfuse Inc
Electric Fuse, Time Delay Blow, 8A, 500VAC, 300VDC, 10000A (IR), Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME DELAY | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.31 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5AG | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 8 A | |
Rated Voltage(AC) | 500 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
0FLQ008.T Frequently Asked Questions (FAQ)
-
Littelfuse recommends a minimum PCB spacing of 0.5 mm between the fuse and other components, and a minimum of 1.5 mm between the fuse and any conductive surfaces. A fuse clip or holder is also recommended to ensure proper fuse seating and to prevent damage during soldering.
-
The 0FLQ008.T fuse is designed to operate in temperatures up to 125°C, but its melting point is affected by ambient temperature. At higher temperatures, the fuse may melt more quickly, reducing its overall current-carrying capacity. Consult the datasheet for specific temperature derating information.
-
While the 0FLQ008.T fuse is designed to be robust, it may not be suitable for extreme vibration or shock environments. Littelfuse recommends consulting their application notes and performing thorough testing to ensure the fuse meets the specific requirements of your application.
-
Littelfuse recommends a soldering profile with a peak temperature of 260°C, a dwell time of 3-5 seconds, and a preheat temperature of 150°C. Avoid using excessive soldering temperatures or times, as this can damage the fuse or its internal components.
-
The 0FLQ008.T fuse is designed to handle moderate inrush currents, but it may not be suitable for extreme surge conditions. Consult the datasheet for specific information on the fuse's I²t rating and consider using a fuse with a higher I²t rating or a dedicated inrush current limiter if necessary.