Part Details for 0FLQ.500HXR by Littelfuse Inc
Results Overview of 0FLQ.500HXR by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0FLQ.500HXR Information
0FLQ.500HXR by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 0FLQ.500HXR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64W8296
|
Newark | 500Vac T/D Midget .5A W/Tabs/ Bulk |Littelfuse 0FLQ.500HXR RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.9300 / $19.5100 | Buy Now |
DISTI #
5666-0FLQ.500HXR-ND
|
DigiKey | FUSE GLASS 500MA 500VAC 5AG Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.6832 | Buy Now |
DISTI #
576-0FLQ.500HXR
|
Mouser Electronics | Industrial & Electrical Fuses 500VAC .5A T/D Midget w/Tabs RoHS: Compliant | 0 |
|
$18.3000 / $18.7500 | Order Now |
|
Onlinecomponents.com | Time Delay Midget Fuse With Tabs For PCB Mount - 0.5A RoHS: Compliant | 0 |
|
$25.6200 / $53.6600 | Buy Now |
DISTI #
0FLQ.500HXR
|
TTI | Industrial & Electrical Fuses 500VAC .5A T/D Midget w/Tabs RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$12.8200 / $14.4400 | Buy Now |
DISTI #
000000000007220786
|
Sager | 500VAC T/D MIDGET .5A W/TABS Min Qty: 100 | 0 |
|
$18.0800 / $18.6300 | Buy Now |
Part Details for 0FLQ.500HXR
0FLQ.500HXR CAD Models
0FLQ.500HXR Part Data Attributes
|
0FLQ.500HXR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0FLQ.500HXR
Littelfuse Inc
Electric Fuse
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME DELAY | |
Body Height | 38.86 mm | |
Body Length or Diameter | 12.7 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5AG | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 500 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for 0FLQ.500HXR
This table gives cross-reference parts and alternative options found for 0FLQ.500HXR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0FLQ.500HXR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FLQ.500R | Littelfuse Inc | Check for Price | Electric Fuse | 0FLQ.500HXR vs FLQ.500R |