Part Details for 0E6930A0 by ZF Electronic Systems Pleasant Prairie LLC
Results Overview of 0E6930A0 by ZF Electronic Systems Pleasant Prairie LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0E6930A0 Information
0E6930A0 by ZF Electronic Systems Pleasant Prairie LLC is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 0E6930A0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Push Button N.O./N.C. SPDT Button 10A 250VAC 248.57VA Momentary Contact Quick Connect Panel Mount RoHS: Compliant |
3348 In Stock |
|
$3.5700 / $6.0000 | Buy Now |
|
Master Electronics | Switch Push Button N.O./N.C. SPDT Button 10A 250VAC 248.57VA Momentary Contact Quick Connect Panel Mount RoHS: Compliant |
3348 In Stock |
|
$3.5700 / $6.0000 | Buy Now |