Part Details for 0E6350H0 by The Cherry Corporation
Results Overview of 0E6350H0 by The Cherry Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0E6350H0 Information
0E6350H0 by The Cherry Corporation is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part Details for 0E6350H0
0E6350H0 CAD Models
0E6350H0 Part Data Attributes
|
0E6350H0
The Cherry Corporation
Buy Now
Datasheet
|
Compare Parts:
0E6350H0
The Cherry Corporation
Snap Acting/Limit Switch, Momentary, 0.25A, 30VDC, 11.84mm, Quick Connect Terminal, Lever Actuator, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THE CHERRY CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Material | STEEL | |
Actuator Travel | 11.84 mm | |
Actuator Type | LEVER | |
Body Breadth | 6.35 mm | |
Body Height | 9.53 mm | |
Body Length or Diameter | 19.84 mm | |
Contact (AC) Max Rating R Load | .1A@125VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | 0.25A@30VDC | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 6000 Cycle(s) | |
Insulator Material | THERMOPLASTIC | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.09 N | |
Operating Position | 0.35 inch | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 10.57 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Material | BRONZE | |
Termination Type | QUICK CONNECT |
Alternate Parts for 0E6350H0
This table gives cross-reference parts and alternative options found for 0E6350H0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0E6350H0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0E6160H0 | The Cherry Corporation | Check for Price | Snap Acting/Limit Switch, Momentary, 5A, 30VDC, 11.84mm, Solder Terminal, Lever Actuator, Panel Mount, ROHS COMPLIANT | 0E6350H0 vs 0E6160H0 |