Part Details for 0E2000A0 by ZF Friedrichshafen AG
Results Overview of 0E2000A0 by ZF Friedrichshafen AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0E2000A0 Information
0E2000A0 by ZF Friedrichshafen AG is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part Details for 0E2000A0
0E2000A0 CAD Models
0E2000A0 Part Data Attributes
|
0E2000A0
ZF Friedrichshafen AG
Buy Now
Datasheet
|
Compare Parts:
0E2000A0
ZF Friedrichshafen AG
Snap Acting/Limit Switch, Quick Connect Terminal, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ZF FRIEDRICHSHAFEN AG | |
Reach Compliance Code | compliant | |
Actuator Material | STAINLESS STEEL | |
Body Breadth | 16.3576 mm | |
Body Height | 28.575 mm | |
Body Length or Diameter | 46.0502 mm | |
Center Contact Material | SILVER CADMIUM OXIDE | |
Contact (AC) Max Power Rating R Load | 2HP@250VAC | |
Contact (AC) Max Rating R Load | 20A@250VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 6000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulator Material | PHENOLIC | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 12.5517 N | |
Operating Position | 0.252 inch | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |