Part Details for 0E2000A0 by ZF Electronic Systems Pleasant Prairie LLC
Results Overview of 0E2000A0 by ZF Electronic Systems Pleasant Prairie LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0E2000A0 Information
0E2000A0 by ZF Electronic Systems Pleasant Prairie LLC is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 0E2000A0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. DPDT Button Quick Connect 20A 250VAC 1491.4VA 12.55N Screw Mount RoHS: Compliant |
976 In Stock |
|
$12.4400 / $20.9200 | Buy Now |
|
Master Electronics | Switch Snap Action N.O./N.C. DPDT Button Quick Connect 20A 250VAC 1491.4VA 12.55N Screw Mount RoHS: Compliant |
976 In Stock |
|
$12.4400 / $20.9200 | Buy Now |