Part Details for 0E13-01H0 by ZF Friedrichshafen AG
Results Overview of 0E13-01H0 by ZF Friedrichshafen AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0E13-01H0 Information
0E13-01H0 by ZF Friedrichshafen AG is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part Details for 0E13-01H0
0E13-01H0 CAD Models
0E13-01H0 Part Data Attributes
|
0E13-01H0
ZF Friedrichshafen AG
Buy Now
Datasheet
|
Compare Parts:
0E13-01H0
ZF Friedrichshafen AG
Snap Acting/Limit Switch, 2A, 48VDC, Quick Connect Terminal, Leaf Lever Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ZF FRIEDRICHSHAFEN AG | |
Reach Compliance Code | compliant | |
Actuator Finish | NICKEL | |
Actuator Type | LEAF LEVER | |
Body Breadth | 16.256 mm | |
Body Height | 16.256 mm | |
Body Length or Diameter | 46.3042 mm | |
Contact (AC) Max Power Rating R Load | 1.5HP@250VAC | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@48VDC | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 48 V | |
Electrical Life | 6000 Cycle(s) | |
Insulator Material | PHENOLIC | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.9813 N | |
Operating Position | 0.312 inch | |
Operating Temperature-Max | 105 °C | |
Surface Mount | NO | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |