Part Details for 0ZRA0700FF1A by Bel Fuse
Results Overview of 0ZRA0700FF1A by Bel Fuse
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0ZRA0700FF1A Information
0ZRA0700FF1A by Bel Fuse is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 0ZRA0700FF1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC4667
|
Newark | Bulk |Bel Fuse 0ZRA0700FF1A RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1990 / $0.2180 | Buy Now |
DISTI #
5923-0ZRA0700FF1A-ND
|
DigiKey | PTC RESET FUSE 16V 7A RADIAL Min Qty: 1000 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$0.2488 | Buy Now |
DISTI #
0ZRA0700FF1A
|
Avnet Americas | Radial Resettable Fuse, PPTC, 0ZRA, 16 VDC, 7 A, 11.9 A, 8 s, Rectangular - Bulk (Alt: 0ZRA0700FF1A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2132 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1764 / $0.2887 | Buy Now |
DISTI #
0ZRA0700FF1A
|
Avnet Abacus | Radial Resettable Fuse PPTC 0ZRA 16 VDC 7 A 119 A 8 s Rectangular (Alt: 0ZRA0700FF1A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 0ZRA0700FF1A
0ZRA0700FF1A CAD Models
0ZRA0700FF1A Part Data Attributes
|
0ZRA0700FF1A
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0ZRA0700FF1A
Bel Fuse
PTC Thermistor, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 7 Weeks | |
Additional Feature | 0.006 TO 0.013 OHMS AT 23 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |