Part Details for 0ZCJ0075AF2E by Bel Fuse
Results Overview of 0ZCJ0075AF2E by Bel Fuse
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0ZCJ0075AF2E Information
0ZCJ0075AF2E by Bel Fuse is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 0ZCJ0075AF2E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC5002
|
Newark | 0Zcj0075Af2E Rohs Compliant: Yes |Bel Fuse 0ZCJ0075AF2E RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 18000 |
|
$0.0880 | Buy Now |
DISTI #
48AC8416
|
Newark | Fuse, Resettable Ptc, 16Vdc, 0.75A, Smd, Pptc Case Style:1206 (3216 Metric), Product Range:0Zcj Series, Voltage Rating:16Vdc, Holding Current:750Ma, Trip Current:1.5A, Time To Trip:0.2S, Current Rating Max:100A Rohs Compliant: Yes |Bel Fuse 0ZCJ0075AF2E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5374 |
|
$0.1270 / $0.2400 | Buy Now |
DISTI #
5923-0ZCJ0075AF2ECT-ND
|
DigiKey | PTC RESET FUSE 16V 750MA 1206 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
143568 In Stock |
|
$0.0858 / $0.2800 | Buy Now |
DISTI #
0ZCJ0075AF2E
|
Avnet Americas | SMD Resettable Fuse, PPTC, 1206 (3216 Metric), 0ZCJ, 16 VDC, 750 mA, 1.5 A, 200 ms - Tape and Reel (Alt: 0ZCJ0075AF2E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 18000 |
|
$0.0816 | Buy Now |
DISTI #
48AC8416
|
Avnet Americas | SMD Resettable Fuse, PPTC, 1206 (3216 Metric), 0ZCJ, 16 VDC, 750 mA, 1.5 A, 200 ms - Product that comes on tape, but is not reeled (Alt: 48AC8416) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 5374 Partner Stock |
|
$0.1530 / $0.2390 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 16VDC 100A 0.6W 0.2s 0.09Ohm SMD Solder Pad 1206 T/R Automotive RoHS: Compliant |
83000 In Stock |
|
$0.0829 / $0.1049 | Buy Now |
DISTI #
87759414
|
Verical | PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 16VDC 100A 0.6W 0.2s 0.09Ohm SMD Solder Pad 1206 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 506 Package Multiple: 1 | Americas - 3556 |
|
$0.1386 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | PTC RESETTABLE FUSE, 0.09OHM, SURFACE MOUNT | 14 |
|
$0.3150 / $0.6300 | Buy Now |
DISTI #
0ZCJ0075AF2E
|
TME | Fuse: PTC polymer, 750mA, Imax: 100A, SMD, 0ZCJ, 1206 Min Qty: 1 | 737 |
|
$0.0990 / $0.2170 | Buy Now |
Part Details for 0ZCJ0075AF2E
0ZCJ0075AF2E CAD Models
0ZCJ0075AF2E Part Data Attributes
|
0ZCJ0075AF2E
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0ZCJ0075AF2E
Bel Fuse
PTC Thermistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | BelFuse | |
Additional Feature | RMIN AT 23 DEG CEL | |
Circuit RMS Voltage-Max | 16 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.25 mm | |
Package Length | 3.5 mm | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | AEC-Q200; CUL; TUV; UL | |
Resistance | 0.09 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING | |
Working Voltage | 16 V |
0ZCJ0075AF2E Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the 0ZCJ0075AF2E is a rectangular pad with dimensions of 2.5mm x 1.25mm, with a 0.5mm radius corner and a 0.3mm spacing between pads.
-
To ensure reliable soldering, use a soldering iron with a temperature of 250°C to 270°C, and apply a small amount of solder paste to the pads. Use a soldering technique that minimizes the risk of overheating the component.
-
The maximum operating temperature range for the 0ZCJ0075AF2E is -40°C to 125°C, with a derating of 1.33% per °C above 80°C.
-
Yes, the 0ZCJ0075AF2E is designed to withstand high-vibration environments, with a vibration rating of 10G peak acceleration, 10-2000Hz frequency range.
-
The recommended storage condition for the 0ZCJ0075AF2E is in a dry, cool place, away from direct sunlight, with a temperature range of 5°C to 30°C and humidity below 60%.