Part Details for 0SPF025.T by Littelfuse Inc
Results Overview of 0SPF025.T by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0SPF025.T Information
0SPF025.T by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 0SPF025.T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R6742
|
Newark | Fuse, 25A, 1Kv, Product Range:Powr-Gard Spf Series, Fuse Current:25A, Voltage Rating Vac:-, Voltage Rating Vdc:1Kv, Fuse Size Metric:10Mm X 38Mm, Fuse Size Imperial:13/32" X 1-1/2", Blow Characteristic:Fast Acting Rohs Compliant: Yes |Littelfuse 0SPF025.T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$9.1900 / $19.7300 | Buy Now |
DISTI #
F3517-ND
|
DigiKey | FUSE CARTRIDGE 25A 1KVDC 5AG Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
126 In Stock |
|
$9.3750 / $20.1300 | Buy Now |
DISTI #
576-0SPF025.T
|
Mouser Electronics | Specialty Fuses 1000 VDC 25 AMP MIDGET FUSE RoHS: Compliant | 1543 |
|
$10.2200 / $18.9500 | Buy Now |
DISTI #
V36:1790_06412947
|
Arrow Electronics | Fuse Midget Fast Acting 25A 1000V Holder Cartridge 10 X 38mm Melamine CCC/CE/UL/VDE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2502 | Americas - 168 |
|
$18.6480 | Buy Now |
DISTI #
75571928
|
RS | 1000 VDC 25 AMP MIDGET FUSE Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$25.8900 / $28.1400 | RFQ |
|
Onlinecomponents.com | 1000VDC Midget Solar Fuse - 25A RoHS: Compliant | 0 |
|
$12.0000 / $14.7400 | Buy Now |
DISTI #
87690110
|
Verical | Fuse Midget Fast Acting 25A 1000V Holder Cartridge 10 X 38mm Melamine CCC/CE/UL/VDE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2502 | Americas - 168 |
|
$18.6480 | Buy Now |
DISTI #
0SPF025.T
|
TME | Fuse: fuse, 25A, 1kVDC, gPV, ceramic,cylindrical,industrial, SPF Min Qty: 1 | 0 |
|
$6.7900 / $10.3600 | RFQ |
DISTI #
000000000007221530
|
Sager | 1000 VDC 25 AMP MIDGET FUSE Min Qty: 10 | 0 |
|
$11.1900 / $13.6400 | Buy Now |
Part Details for 0SPF025.T
0SPF025.T CAD Models
0SPF025.T Part Data Attributes
|
0SPF025.T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0SPF025.T
Littelfuse Inc
Electric Fuse, 25A, 1000VDC, 20000A (IR), Inline/holder, MIDGET, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.31 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 2141 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 20000 A | |
Rated Current | 25 A | |
Rated Voltage(DC) | 1000 V | |
Reference Standard | CE; CSA; GPV; TUV; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 240 s |
Alternate Parts for 0SPF025.T
This table gives cross-reference parts and alternative options found for 0SPF025.T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0SPF025.T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0SPF025.HXR | Littelfuse Inc | $14.5064 | Electric Fuse, 25A, 1000VDC, 20000A (IR), Inline/holder, MIDGET, ROHS COMPLIANT | 0SPF025.T vs 0SPF025.HXR |
0SPF025.T Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for 0SPF025.T can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount assembly of TVS diodes.
-
To ensure reliability in high-temperature applications, it's essential to follow the recommended derating curves and thermal management guidelines provided in the datasheet. Additionally, consider using a thermally conductive interface material and ensuring good thermal contact between the device and the PCB.
-
While 0SPF025.T is primarily designed for surge protection, it can be used in high-frequency circuits. However, the device's parasitic capacitance and inductance may affect the circuit's performance. It's essential to evaluate the device's impact on the circuit's frequency response and consider using a device with lower parasitics if necessary.
-
To select the correct 0SPF025.T variant, consider the maximum voltage, current, and power requirements of your application. Refer to the datasheet and application notes to determine the suitable device rating and package type. You can also consult with Littelfuse's technical support team for guidance.
-
The 0SPF025.T is designed to provide ESD protection up to ±30kV contact discharge and ±30kV air discharge, as per the IEC 61000-4-2 standard. However, the actual ESD protection capabilities may vary depending on the application and PCB layout.