Part Details for 0SPF025.H by Littelfuse Inc
Results Overview of 0SPF025.H by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0SPF025.H Information
0SPF025.H by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 0SPF025.H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64W8361
|
Newark | 1000 Vdc 25 Amp Midget Fuse/ Bulk |Littelfuse 0SPF025.H RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8300 / $10.9500 | Buy Now |
DISTI #
0SPF025.H-ND
|
DigiKey | FUSE CARTRIDGE 25A 1KVDC 5AG Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
85 In Stock |
|
$9.3750 / $20.1300 | Buy Now |
DISTI #
576-0SPF025.H
|
Mouser Electronics | Specialty Fuses 1000VDC 25AMP Midget RoHS: Compliant | 170 |
|
$9.7200 / $20.1300 | Buy Now |
DISTI #
70519237
|
RS | Solar Protection Fuse 25A 1000VDC Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$28.6800 | Buy Now |
|
Onlinecomponents.com | 1000VDC Midget Solar Fuse Bulk 100-Pack - 25A RoHS: Compliant | 0 |
|
$12.5400 / $18.2800 | Buy Now |
DISTI #
000000000007221528
|
Sager | 1000 VDC 25 AMP MIDGET FUSE Min Qty: 100 | 0 |
|
$11.1900 / $11.5400 | Buy Now |
Part Details for 0SPF025.H
0SPF025.H CAD Models
0SPF025.H Part Data Attributes
|
0SPF025.H
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0SPF025.H
Littelfuse Inc
FUSE CARTRIDGE 25A 1KVDC 5AG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.31 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 2141 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 20000 A | |
Rated Current | 25 A | |
Rated Voltage(DC) | 1000 V | |
Reference Standard | CE; CSA; GPV; TUV; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 240 s |
Alternate Parts for 0SPF025.H
This table gives cross-reference parts and alternative options found for 0SPF025.H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0SPF025.H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0SPF025.HXR | Littelfuse Inc | $14.5064 | Electric Fuse, 25A, 1000VDC, 20000A (IR), Inline/holder, MIDGET, ROHS COMPLIANT | 0SPF025.H vs 0SPF025.HXR |