-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0HEV040.ZXC by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X7394
|
Newark | Fuse - Hev Lc 425Vdc 40A, Cartridge/ Bulk |Littelfuse 0HEV040.ZXC RoHS: Not Compliant Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.7700 / $15.3500 | Buy Now |
DISTI #
F12034-ND
|
DigiKey | FUSE CARTRIDGE 40A 425VDC 5AG Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.1390 / $24.6300 | Buy Now |
DISTI #
576-0HEV040.ZXC
|
Mouser Electronics | Automotive Fuses 40A 425VDC LC HEV RoHS: Compliant | 195 |
|
$13.1300 / $20.1000 | Buy Now |
DISTI #
0HEV040.ZXC
|
TTI | Automotive Fuses 40A 425VDC LC HEV RoHS: Compliant pbFree: Pb-Free Min Qty: 48 Package Multiple: 48 Container: Tray | Americas - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0HEV040.ZXC
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0HEV040.ZXC
Littelfuse Inc
Electric Fuse
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Height | 38.9 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 1495 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 40 A | |
Rated Voltage(DC) | 425 V | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 0.05 s |
Littelfuse provides a recommended PCB layout and land pattern in their application note AN9313, which can be found on their website. It's essential to follow these guidelines to ensure proper thermal performance and reliability.
To select the correct fuse rating, consider the maximum current and voltage in your circuit, as well as the fault current and energy let-through requirements. Littelfuse provides a fuse selection guide and online tools to help with this process.
The operating temperature range for the 0HEV040.ZXC is -40°C to 125°C, as specified in the datasheet. However, it's essential to consider the derating curves and thermal performance characteristics to ensure reliable operation in your specific application.
Yes, the 0HEV040.ZXC is designed for high-reliability and safety-critical applications. It meets various industry standards, such as AEC-Q200 and IEC 60127-1, and is suitable for use in automotive, industrial, and medical devices.
Follow the recommended soldering and assembly guidelines provided in the datasheet and Littelfuse's application notes. Ensure proper soldering techniques, temperature control, and handling procedures to prevent damage and ensure reliable operation.