Part Details for 0FLQ015.T by Littelfuse Inc
Results Overview of 0FLQ015.T by Littelfuse Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0FLQ015.T Information
0FLQ015.T by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 0FLQ015.T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81F2169
|
Newark | Fuse, 15A, 500V, Slow Blow, Product Range:Flq Series, Fuse Current:15A, Voltage Rating Vac:500Vac, Voltage Rating Vdc:-, Fuse Size Metric:10.3Mm X 38.1Mm, Fuse Size Imperial:13/32" X 1-1/2", Blow Characteristic:Slow Blow Rohs Compliant: Yes |Littelfuse 0FLQ015.T RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.7500 / $21.8000 | Buy Now |
DISTI #
F1054-ND
|
DigiKey | FUSE CARTRIDGE 15A 500VAC/300VDC Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
20 In Stock |
|
$14.0332 / $29.0600 | Buy Now |
DISTI #
576-0FLQ015.T
|
Mouser Electronics | Industrial & Electrical Fuses 15A 500VAC Midget RoHS: Compliant | 47 |
|
$14.0300 / $27.6200 | Buy Now |
DISTI #
V36:1790_06412005
|
Arrow Electronics | Fuse Midget Slow Blow Acting 15A 500V Holder Cartridge 10.31 X 38.1mm CSA/UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2501 | Americas - 164 |
|
$13.4120 / $24.2470 | Buy Now |
|
Onlinecomponents.com | Time Delay Midget Fuse For Supplementary Protection - 15A RoHS: Compliant |
60 In Stock |
|
$18.5900 / $22.0200 | Buy Now |
DISTI #
87545101
|
Verical | Fuse Midget Slow Blow Acting 15A 500V Holder Cartridge 10.31 X 38.1mm CSA/UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2501 | Americas - 164 |
|
$13.2780 / $21.6220 | Buy Now |
DISTI #
84984354
|
Verical | Fuse Midget Slow Blow Acting 15A 500V Holder Cartridge 10.31 X 38.1mm CSA/UL RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2349 | Americas - 60 |
|
$25.0640 / $28.6260 | Buy Now |
DISTI #
0FLQ015.T
|
TME | Fuse: fuse, 15A, 500VAC, time-lag, ceramic,cylindrical,industrial Min Qty: 1 | 24 |
|
$16.6500 / $20.2800 | Buy Now |
DISTI #
0FLQ015.T
|
IBS Electronics | ELECTRIC FUSE TIME DELAY BLOW 15A 500VAC 300VDC 10000A (IR) INLINE/HOLDER 10X38MM Min Qty: 10 Package Multiple: 1 | 60 |
|
$24.1670 / $28.6260 | Buy Now |
DISTI #
000000000007212433
|
Sager | FUS 500V T/D MIDGET 15A Min Qty: 10 | 50 |
|
$15.2400 / $18.5600 | Buy Now |
Part Details for 0FLQ015.T
0FLQ015.T CAD Models
0FLQ015.T Part Data Attributes
|
0FLQ015.T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0FLQ015.T
Littelfuse Inc
Electric Fuse,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME DELAY | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.31 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5AG | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 500 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |
0FLQ015.T Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 0FLQ015.T is between 250°C to 260°C for a maximum of 5 seconds.
-
Yes, the 0FLQ015.T is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
-
The maximum surge current rating for the 0FLQ015.T is 100 A for a duration of 8.3 ms.
-
Yes, the 0FLQ015.T is designed to operate in high-temperature applications up to 150°C, making it suitable for use in automotive and industrial applications.
-
Yes, the 0FLQ015.T is available in tape and reel packaging, making it suitable for automated assembly and high-volume production.