Part Details for 09M1002FF by Vishay Intertechnologies
Results Overview of 09M1002FF by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
09M1002FF Information
09M1002FF by Vishay Intertechnologies is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 09M1002FF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41K9389
|
Newark | Ntc Thermistor, 10Kohm, Thermistor Type:Ntc, Resistance (25°C):10Kohm, Product Range:M Series, B-Constant:3694K, B-Constant Tolerance:-, Probe Material:-, Lead Length:36.1Mm, Operating Temperature Min:-40°C, Qualification:- Rohs Compliant: Yes |Vishay 09M1002FF RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3600 / $13.8400 | Buy Now |
DISTI #
09M1002FF
|
Avnet Americas | 9M1002-1 E06 e3 - Bulk (Alt: 09M1002FF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$8.3765 / $10.8790 | Buy Now |
DISTI #
71-09M1002FF
|
Mouser Electronics | NTC Thermistors 10Kohms 1% RoHS: Compliant | 83 |
|
$11.8500 / $14.6200 | Buy Now |
DISTI #
09M1002FF
|
Avnet Abacus | 9M10021 E06 e3 (Alt: 09M1002FF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Resistors | 51 |
|
RFQ |
Part Details for 09M1002FF
09M1002FF CAD Models
09M1002FF Part Data Attributes
|
09M1002FF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
09M1002FF
Vishay Intertechnologies
NTC Thermistor, 10000ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 111 Weeks | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 2.41 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.075 W | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3694 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 1% |
Alternate Parts for 09M1002FF
This table gives cross-reference parts and alternative options found for 09M1002FF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09M1002FF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
09M1002FP | Vishay Dale | Check for Price | RESISTOR, TEMPERATURE DEPENDENT, NTC, 10000 ohm, THROUGH HOLE MOUNT, RADIAL LEADED | 09M1002FF vs 09M1002FP |
09M1002FF | Vishay Dale | Check for Price | RESISTOR, TEMPERATURE DEPENDENT, NTC, 10000 ohm, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | 09M1002FF vs 09M1002FF |
09M1002FF Frequently Asked Questions (FAQ)
-
The recommended land pattern for the 09M1002FF is a rectangular pad with a size of 1.3 mm x 0.8 mm, with a non-solder mask defined (NSMD) pad shape. This ensures proper soldering and minimizes the risk of solder bridging.
-
While the 09M1002FF is rated for operation up to 150°C, it's essential to consider the derating curves and thermal resistance (Rth) values to ensure the component doesn't exceed its maximum junction temperature. Consult the datasheet and application notes for guidance on high-temperature usage.
-
The 09M1002FF is a moisture-sensitive device (MSD) with a MSL rating of 3. To prevent damage, store the components in a dry environment (less than 30% RH) and follow the recommended baking and handling procedures outlined in the datasheet and IPC standards.
-
A typical soldering profile for the 09M1002FF is a peak temperature of 260°C, with a dwell time of 10-30 seconds above 220°C. Ensure the soldering process is within the recommended specifications to prevent damage to the component.
-
While the 09M1002FF is a robust component, it's essential to consider the vibration and shock requirements of your application. Consult the datasheet and application notes for guidance on mechanical stress and vibration testing.