-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, 40A, 58VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0999040.ZXN by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12J3996
|
Newark | Fuse - Maxi 58V 40A 1200 Pc/ Bulk |Littelfuse 0999040.ZXN RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7900 / $1.9200 | Buy Now |
DISTI #
F10801-ND
|
DigiKey | FUSE AUTO 40A 58VDC BLADE MAX Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1428 In Stock |
|
$1.6775 / $3.7900 | Buy Now |
DISTI #
576-0999040.ZXN
|
Mouser Electronics | Automotive Fuses 58V 40A RoHS: Compliant | 1109 |
|
$1.6700 / $3.7900 | Buy Now |
DISTI #
75563019
|
RS | Fuse - Maxi 58V 40A 1200 pc Min Qty: 1200 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7300 / $1.9200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9960 / $1.4520 | Buy Now |
DISTI #
0999040.ZXN
|
TTI | Automotive Fuses 58V 40A RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 1200 Container: Bulk | Americas - 0 |
|
$1.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0999040.ZXN
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0999040.ZXN
Littelfuse Inc
Electric Fuse, 40A, 58VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | SLOW | |
Body Breadth | 8.9 mm | |
Body Height | 21.6 mm | |
Body Length or Diameter | 29.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 8500 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 40 A | |
Rated Voltage(DC) | 58 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.04 s |
The recommended mounting torque for the 0999040.ZXN is 0.5-1.5 Nm (4-12 in-lbs).
Yes, the 0999040.ZXN is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
The maximum operating temperature range for the 0999040.ZXN is -40°C to 150°C (-40°F to 302°F).
Yes, the 0999040.ZXN is designed for high-reliability applications and meets the requirements of various industry standards, including AEC-Q200.
The typical response time for the 0999040.ZXN is 1-2 ms (milliseconds).