Part Details for 09930060330 by HARTING Technology Group
Results Overview of 09930060330 by HARTING Technology Group
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
09930060330 Information
09930060330 by HARTING Technology Group is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 09930060330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AM7272
|
Newark | Heavy Duty Insert, Plug, 6+Pe, 32A, Product Range:Han Orv3 Series, Heavy Duty Connector Type:Insert, No. Of Contacts:6 Contacts, Rectangular Shell Size:-, Gender:Plug, Heavy Duty Contact Type:Crimp Pin, Current Rating:32A Rohs Compliant: Yes |Harting 09930060330 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$15.8400 / $20.1500 | Buy Now |
DISTI #
11AM9002
|
Newark | Heavy Duty Insert, Plug, 6+Pe, 32A, Product Range:Han Orv3 Series, Heavy Duty Connector Type:Insert, No. Of Contacts:6 Contacts, Rectangular Shell Size:-, Gender:Plug, Heavy Duty Contact Type:Crimp Pin, Current Rating:32A Rohs Compliant: Yes |Harting 09930060330 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.5500 / $20.5600 | Buy Now |
DISTI #
1195-09930060330-ND
|
DigiKey | HAN ORV3 POWER 6+PE CRIMP, LEFT/ Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
10 In Stock |
|
$9.6250 / $12.5800 | Buy Now |
DISTI #
617-09930060330
|
Mouser Electronics | Heavy Duty Power Connectors Han ORV3 Power 6+PE Crimp, left/right RoHS: Compliant | 95 |
|
$13.3500 / $17.5400 | Buy Now |
DISTI #
V99:2348_29276427
|
Arrow Electronics | Han Power 6+PE Crimp, Left/Right RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2441 | Americas - 100 |
|
$11.2370 | Buy Now |
DISTI #
75591693
|
RS | Han ORV3 Power 6+PE Crimp, left/right Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$14.6100 | RFQ |
DISTI #
HRT09930060330
|
Heilind Electronics | HAN ORV3 POWER 6+PE CRIMP, LEFT/RIGHT | Americas - 75 in Stock |
|
$11.6563 / $14.9200 | Buy Now |
DISTI #
86220403
|
Verical | Han Power 6+PE Crimp, Left/Right RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2441 | Americas - 100 |
|
$11.2370 | Buy Now |
DISTI #
09930060330
|
TTI | Heavy Duty Power Connectors Han ORV3 Power 6+PE Crimp, left/right RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 100 In Stock |
|
$12.8300 / $14.3000 | Buy Now |
DISTI #
HRT09930060330
|
Interstate Connecting Components | HAN ORV3 POWER 6+PE CRIMP, LEFT/RIGHT | 15 |
|
$11.6563 / $14.9200 | Buy Now |
Part Details for 09930060330
09930060330 CAD Models
09930060330 Part Data Attributes
|
09930060330
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09930060330
HARTING Technology Group
Rectangular Power Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | HARTING | |
Connector Type | RECTANGULAR POWER CONNECTOR |