Part Details for 09773.15MXEP by Littelfuse Inc
Results Overview of 09773.15MXEP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
09773.15MXEP Information
09773.15MXEP by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 09773.15MXEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T3199
|
Newark | Fuse 500Vac 450Vdc 5X20 Tl Pt 3.15A/ Bulk |Littelfuse 09773.15MXEP RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5200 | Buy Now |
DISTI #
F1679-ND
|
DigiKey | FUSE CERM 3.15A 500VAC 450VDC Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
14 In Stock |
|
$4.3071 / $8.9300 | Buy Now |
DISTI #
576-09773.15MXEP
|
Mouser Electronics | Cartridge Fuses 500Vac 450Vdc 5x20 TL PT 3.15A RoHS: Compliant | 923 |
|
$4.3000 / $8.9300 | Buy Now |
DISTI #
75562936
|
RS | FUSE 500Vac 450Vdc 5x20 TL PT 3.15A Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$8.3600 | RFQ |
DISTI #
000000000007265095
|
Sager | FUSE 500VAC 450VDC 5X20 TL PT 3.15A Min Qty: 1000 | 0 |
|
Buy Now | |
|
Vyrian | Circuit Protection | 568 |
|
RFQ |
Part Details for 09773.15MXEP
09773.15MXEP CAD Models
09773.15MXEP Part Data Attributes
|
09773.15MXEP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
09773.15MXEP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 3.15A, 500VAC, 450VDC, 100A (IR), Through Hole, 5x20mm, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 450 VDC: 200 A | |
Blow Characteristic | TIME LAG | |
Body Height | 21.5 mm | |
Body Length or Diameter | 5.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 58 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 3.15 A | |
Rated Voltage(AC) | 500 V | |
Rated Voltage(DC) | 450 V | |
Reference Standard | CE; CUL; PSE; SEMKO; UKCA; UL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.01 s |
09773.15MXEP Frequently Asked Questions (FAQ)
-
The recommended mounting torque is 0.5 N·m to 1.5 N·m (0.37 lb·in to 1.06 lb·in) as specified in the Littelfuse application note.
-
The 09773.15MXEP fuse is rated for operation up to 125°C (257°F). However, it's essential to consider the derating curve and consult with Littelfuse or a qualified engineer to ensure the fuse meets the specific application requirements.
-
The 09773.15MXEP fuse has a maximum voltage rating of 15 kV. While it can handle high voltages, it's crucial to verify that the fuse meets the specific voltage requirements of your application and follow proper safety precautions.
-
Littelfuse recommends using their specified fuse holders or clips, such as the 09730-10 or 09730-20, which are designed specifically for the 09773.15MXEP fuse. Consult the Littelfuse catalog or website for more information.
-
Lead times may vary depending on the region, quantity, and availability. It's best to check with Littelfuse or an authorized distributor for the most up-to-date lead time information.