Part Details for 097706.3MXP by Littelfuse Inc
Results Overview of 097706.3MXP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
097706.3MXP Information
097706.3MXP by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 097706.3MXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T3198
|
Newark | Fuse 500Vac 450Vdc 5X20 Tl 6.3A/ Bulk |Littelfuse 097706.3MXP RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0100 | Buy Now |
DISTI #
F1671-ND
|
DigiKey | FUSE CERM 6.3A 500VAC 450VDC Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
780 In Stock |
|
$3.8251 / $8.0200 | Buy Now |
DISTI #
576-097706.3MXP
|
Mouser Electronics | Cartridge Fuses 500Vac 450Vdc 5x20 TL 6.3A RoHS: Compliant | 0 |
|
$3.8200 | Order Now |
DISTI #
75562935
|
RS | FUSE 500Vac 450Vdc 5x20 TL 6.3A Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$11.1500 / $12.1200 | RFQ |
DISTI #
000000000007265094
|
Sager | FUSE 500VAC 450VDC 5X20 TL 6.3A Min Qty: 1000 | 0 |
|
Buy Now |
Part Details for 097706.3MXP
097706.3MXP CAD Models
097706.3MXP Part Data Attributes
|
097706.3MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
097706.3MXP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 6.3A, 500VAC, 450VDC, 100A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 450 VDC: 200 A, PRE-ARCING TIME: OPEN WITHIN 10 MS AT 1000% RATED CURRENT | |
Blow Characteristic | TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 188 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 6.3 A | |
Rated Voltage(AC) | 500 V | |
Rated Voltage(DC) | 450 V | |
Reference Standard | CE; PSE; SEMKO | |
Surface Mount | NO | |
Terminal Shape | END CAP |
097706.3MXP Frequently Asked Questions (FAQ)
-
The recommended mounting torque is 0.5 N·m to 1.5 N·m (0.4 in·lb to 1.1 in·lb) to ensure proper connection and prevent damage.
-
While the 097706.3MXP fuse is rated for operation up to 125°C (257°F), it's essential to consider the derating curve and ensure the fuse is not exposed to temperatures above its rating to maintain reliability and prevent premature failure.
-
To select the correct fuse, consider factors such as the circuit's voltage, current, and power ratings, as well as the required fuse speed (e.g., fast-acting or time-delay). Consult the datasheet and Littelfuse's selection guides for guidance.
-
Yes, always follow proper safety procedures when handling and installing fuses, including wearing protective gear, ensuring the power is off, and avoiding touching electrical components.
-
The 097706.3MXP fuse is designed to handle moderate inrush currents. However, if your application has extremely high inrush currents, consider using a fuse with a higher I²t rating or a fuse specifically designed for inrush current applications.