Part Details for 097-0145-000 by ITT Interconnect Solutions
Results Overview of 097-0145-000 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS70145PWPG4 | Texas Instruments | Dual-Output Low Dropout Voltage Regulators with Power-Up Sequencing for Split-Voltage DSP Systems 20-HTSSOP -40 to 125 | |
LM20145MHE/NOPB | Texas Instruments | 2.95-5.5V, 5A, Current Mode Synchronous Buck Regulator with Adjustable Frequency 16-HTSSOP -40 to 125 | |
LM20145QMHE/NOPB | Texas Instruments | Automotive Grade 2.95-5.5V, 5A, Current Mode Synchronous Buck Regulator with Adjustable Frequency 16-HTSSOP -40 to 125 |
Price & Stock for 097-0145-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-0970145000
|
Mouser Electronics | Circular MIL Spec Connector MSE/R 14S-2P INSERT RoHS: Compliant | 10 |
|
$12.0000 / $19.5900 | Buy Now |
DISTI #
ITT097-0145-000
|
Heilind Electronics | 970145000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
1002 In Stock |
|
$7.6800 / $15.8000 | Buy Now |
DISTI #
ITT097-0145-000
|
Interstate Connecting Components | 970145000 | 0 |
|
Buy Now | |
DISTI #
097-0145-000
|
ECCO | 1002 |
|
$15.8000 | Buy Now | |
|
Master Electronics | RoHS: Compliant |
1002 In Stock |
|
$7.6800 / $15.8000 | Buy Now |